Need more?
| Quantity | Price |
|---|---|
| 1+ | $5.020 |
| 10+ | $3.820 |
| 25+ | $3.320 |
| 50+ | $3.320 |
| 112+ | $3.310 |
| 280+ | $3.310 |
Product Information
Product Overview
AD8659 is a quad micropower, precision, rail-to-rail input/output amplifiers optimized for low power and wide operating supply voltage range applications. The combination of low supply current, low offset voltage, very low input bias current, wide supply range and rail-to-rail input and output make the AD8659 ideal for current monitoring in process and motor control applications. The combination of precision specifications makes these devices ideal for DC gain and buffering of sensor front ends or high impedance input sources in wireless or remote sensors or transmitters. It is suitable for use in portable operating systems, current monitors, 4mA to 20mA loop drivers, buffer/level shifting, multipole filters, remote/wireless sensors and low power transimpedance amplifiers.
- Single-supply operation: 2.7V to 18V
- Dual-supply operation: ±1.35V to ±9V
- 350μV maximum low offset voltage
- 20pA maximum low input bias current
- Gain bandwidth product: 230KHz at AV = 100 typical
- Unity-gain crossover: 230KHz typ
- 305KHz typ -3dB closed-loop bandwidth
- Unity-gain stable, excellent electromagnetic interference immunity
- 14 lead NSOIC package
- Operating temperature range from -40 to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4Channels
80V/ms
2.7V to 18V, ± 1.35V to ± 9V
14Pins
Rail - Rail Input / Output (RRIO)
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
-
4 Amplifier
305kHz
2.7V to 18V, ± 1.35V to ± 9V
NSOIC
CMOS
5pA
-40°C
-
MSL 1 - Unlimited
NSOIC
305kHz
80V/ms
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate