2. Semiconductors - ICs
                                                                                                    3. Amplifiers & Comparators
                                                                                                    4. Operational Amplifiers - Op Amps
                                                                                                    Print Page

                                                                                                    310J

                                                                                                    Operational Amplifier, Single, 1 Channels, 2 kHz, 0.0004 V/µs, 12V to 18V, Module, 7 Pins

                                                                                                    INTRONICS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    INTRONICS 310J
                                                                                                    ManufacturerINTRONICS
                                                                                                    Manufacturer Part No310J
                                                                                                    Newark Part No.92F604
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 12 week(s)

                                                                                                    Product Information

                                                                                                    INTRONICS
                                                                                                    ManufacturerINTRONICS
                                                                                                    Manufacturer Part No310J
                                                                                                    Newark Part No.92F604
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Channels1Channels
                                                                                                    Gain Bandwidth Product2kHz
                                                                                                    Slew Rate Typ0.0004V/µs
                                                                                                    Supply Voltage Range12V to 18V
                                                                                                    IC Case / PackageModule
                                                                                                    No. of Pins7Pins
                                                                                                    Amplifier TypeLow Bias Current
                                                                                                    Rail to Rail-
                                                                                                    Input Offset Voltage10mV
                                                                                                    Input Bias Current10fA
                                                                                                    IC MountingThrough Hole
                                                                                                    Operating Temperature Min-25°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    MSL-
                                                                                                    SVHCNo SVHC (17-Dec-2015)
                                                                                                    Amplifier Case StyleModule
                                                                                                    Automotive Qualification Standard-
                                                                                                    Bandwidth2kHz
                                                                                                    No. of Amplifiers1 Amplifier
                                                                                                    Slew Rate0.0004V/µs

                                                                                                    Technical Specifications

                                                                                                    No. of Channels

                                                                                                    1Channels

                                                                                                    Slew Rate Typ

                                                                                                    0.0004V/µs

                                                                                                    IC Case / Package

                                                                                                    Module

                                                                                                    Amplifier Type

                                                                                                    Low Bias Current

                                                                                                    Input Offset Voltage

                                                                                                    10mV

                                                                                                    IC Mounting

                                                                                                    Through Hole

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (17-Dec-2015)

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    No. of Amplifiers

                                                                                                    1 Amplifier

                                                                                                    Gain Bandwidth Product

                                                                                                    2kHz

                                                                                                    Supply Voltage Range

                                                                                                    12V to 18V

                                                                                                    No. of Pins

                                                                                                    7Pins

                                                                                                    Rail to Rail

                                                                                                    -

                                                                                                    Input Bias Current

                                                                                                    10fA

                                                                                                    Operating Temperature Min

                                                                                                    -25°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    -

                                                                                                    Amplifier Case Style

                                                                                                    Module

                                                                                                    Bandwidth

                                                                                                    2kHz

                                                                                                    Slew Rate

                                                                                                    0.0004V/µs

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:No
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (17-Dec-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product