2. Semiconductors - ICs
                                                                                                    3. Amplifiers & Comparators
                                                                                                    4. Operational Amplifiers - Op Amps
                                                                                                    Print Page

                                                                                                    AD8546ARMZ

                                                                                                    Operational Amplifier, 2 Channels, 240 kHz, 80 V/ms, 2.7V to 18V, ± 1.35V to ± 9V, MSOP, 8 Pins

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES AD8546ARMZ
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoAD8546ARMZ
                                                                                                    Newark Part No.49AK9765
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 17 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$3.000
                                                                                                    10+$2.190
                                                                                                    25+$2.060
                                                                                                    50+$1.930
                                                                                                    100+$1.830
                                                                                                    250+$1.710
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $3.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoAD8546ARMZ
                                                                                                    Newark Part No.49AK9765
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Channels2Channels
                                                                                                    Gain Bandwidth Product240kHz
                                                                                                    Slew Rate Typ80V/ms
                                                                                                    Supply Voltage Range2.7V to 18V, ± 1.35V to ± 9V
                                                                                                    Supply Voltage Range2.7V to 18V, ± 1.35V to ± 9V
                                                                                                    IC Case / PackageMSOP
                                                                                                    No. of Pins8Pins
                                                                                                    Amplifier TypeCMOS
                                                                                                    Rail to RailRail - Rail Input / Output (RRIO)
                                                                                                    Input Offset Voltage3mV
                                                                                                    Input Bias Current5pA
                                                                                                    IC MountingSurface Mount
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max125°C
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (04-Feb-2026)
                                                                                                    Amplifier Case StyleMSOP
                                                                                                    Automotive Qualification Standard-
                                                                                                    Bandwidth240kHz
                                                                                                    No. of Amplifiers2 Amplifier
                                                                                                    Slew Rate80V/ms

                                                                                                    Product Overview

                                                                                                    AD8546 is a dual micropower, high input impedance amplifier optimized for low power and wide operating supply voltage range applications. This rail-to-rail input/output (RRIO) feature provides increased dynamic range to drive low-frequency data converters, making these amplifiers ideal for dc gain and buffering of the sensor, front ends, or high-impedance input sources used in wireless or remote sensors or transmitters. This also has high immunity to electromagnetic interference. Applications includes portable medical equipment, remote sensors, transimpedance amplifiers, current monitors, 4mA to 20mA loop drivers, and buffer/level shifting.

                                                                                                    • Maximum micropower at high voltage (18V) 22μA (IO=0mA, VSY=18V, VCM=VSY/2, TA=25°C)
                                                                                                    • Typical input bias current is 5pA (VSY=18V, VCM=VSY/2, TA=25°C)
                                                                                                    • Typical unity gain crossover is 240KHz (VIN=10mV p-p; RL=1Mohm; CL=10pF; AV=+1, TA=25°C)
                                                                                                    • Typical -3dB closed-loop bandwidth is 310KHz (VIN=10mV p-p; RL=1Mohm; CL=10pF; AV=+1)
                                                                                                    • Typical slew rate is 80V/ms (RL=1Mohm; CL=10pF; AV=+1, TA=25°C)
                                                                                                    • Typical large signal voltage gain is 125dB (RL=100Kohm; VO=0.5V to 17.5V, TA=25°C)
                                                                                                    • Typical power supply rejection ratio is 115dB (VSY=2.7V to 18V, TA=25°C)
                                                                                                    • Unity-gain stable, excellent electromagnetic interference immunity
                                                                                                    • Temperature rating range from -40°C to +125°C
                                                                                                    • 8-lead mini small outline package [MSOP]

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    No. of Channels

                                                                                                    2Channels

                                                                                                    Slew Rate Typ

                                                                                                    80V/ms

                                                                                                    Supply Voltage Range

                                                                                                    2.7V to 18V, ± 1.35V to ± 9V

                                                                                                    No. of Pins

                                                                                                    8Pins

                                                                                                    Rail to Rail

                                                                                                    Rail - Rail Input / Output (RRIO)

                                                                                                    Input Bias Current

                                                                                                    5pA

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Amplifier Case Style

                                                                                                    MSOP

                                                                                                    Bandwidth

                                                                                                    240kHz

                                                                                                    Slew Rate

                                                                                                    80V/ms

                                                                                                    Gain Bandwidth Product

                                                                                                    240kHz

                                                                                                    Supply Voltage Range

                                                                                                    2.7V to 18V, ± 1.35V to ± 9V

                                                                                                    IC Case / Package

                                                                                                    MSOP

                                                                                                    Amplifier Type

                                                                                                    CMOS

                                                                                                    Input Offset Voltage

                                                                                                    3mV

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    No. of Amplifiers

                                                                                                    2 Amplifier

                                                                                                    Technical Docs (4)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Simulation Model EN

                                                                                                    CAD CadSoft_EAGLE EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product