2. Semiconductors - ICs
                                                                                                  3. Amplifiers & Comparators
                                                                                                  4. Operational Amplifiers - Op Amps
                                                                                                  Print Page

                                                                                                  LTC6400IUD-8#PBF

                                                                                                  Operational Amplifier, 1 Channels, 2.2 GHz, 3810 V/µs, 2.85V to 3.5V, QFN, 16 Pins

                                                                                                  ANALOG DEVICES
                                                                                                  ANALOG DEVICES LTC6400IUD-8#PBF
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoLTC6400IUD-8#PBF
                                                                                                  Newark Part No.77AK2468
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoLTC6400IUD-8#PBF
                                                                                                  Newark Part No.77AK2468
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Amplifiers1Amplifiers
                                                                                                  No. of Channels1Channels
                                                                                                  Gain Bandwidth Product2.2GHz
                                                                                                  Gain dB Max8dB
                                                                                                  Slew Rate Typ3810V/µs
                                                                                                  Supply Voltage Range2.85V to 3.5V
                                                                                                  Supply Voltage Range2.85V to 3.5V
                                                                                                  IC Case / PackageQFN
                                                                                                  No. of Pins16Pins
                                                                                                  Amplifier TypeDifferential
                                                                                                  Rail to Rail-
                                                                                                  Input Offset Voltage5mV
                                                                                                  Input Bias Current-
                                                                                                  IC MountingSurface Mount
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  Qualification-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (27-Jun-2024)
                                                                                                  Amplifier Case StyleQFN
                                                                                                  Automotive Qualification Standard-
                                                                                                  Bandwidth2.2GHz
                                                                                                  Slew Rate3810V/µs

                                                                                                  Product Overview

                                                                                                  LTC6400IUD-8#PBF is a high-speed differential amplifier targeted at processing signals from DC to 300MHz. The part has been specifically designed to drive 12-, 14- and 16-bit ADCs with low noise and low distortion, but can also be used as a general-purpose broadband gain block. This device is easy to use, with minimal support circuitry required. The output common mode voltage is set using an external pin, independent of the inputs, which eliminates the need for transformers or AC-coupling capacitors in many applications. It saves space and power compared to alternative solutions using IF gain blocks and transformers. Applications include differential ADC driver, differential driver/receiver, single ended to differential conversion, IF sampling receivers, SAW Filter interfacing.

                                                                                                  • 2.2GHz typical -3dB bandwidth (200mVP-P,OUT, TA = 25°C, V+ = 3V, V– = 0V)
                                                                                                  • 8dB typical gain (TA = 25°C. V+ = 3V, V– = 0V), 1nV/√Hz internal op-amp noise
                                                                                                  • Typical IMD3,10M is -99dBc (VOUT = 2VP-P opposite, RL = 200 ohm)
                                                                                                  • 7.6dB typical noise figure ( RS = 400 ohm, RL = 375ohm, TA = 25°C)
                                                                                                  • Differential inputs and outputs, 400 ohm input impedance
                                                                                                  • 2.85 to 3.5V operating supply range (TA = 25°C, V+ = 3V, V– = 0V)
                                                                                                  • 85mA typical supply current (ENABLE (active high) = 0.8V, input and output floating)
                                                                                                  • 1V typical output common mode range, MIN (TA = 25°C, V+ = 3V, V– = 0V)
                                                                                                  • 4.8VP-P maximum differential output swing (typical, 1dB compressed, TA = 25°C)
                                                                                                  • 16 lead plastic QFN package, operating temperature range from -40°C to 85°C

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.

                                                                                                  Technical Specifications

                                                                                                  No. of Amplifiers

                                                                                                  1Amplifiers

                                                                                                  Gain Bandwidth Product

                                                                                                  2.2GHz

                                                                                                  Slew Rate Typ

                                                                                                  3810V/µs

                                                                                                  Supply Voltage Range

                                                                                                  2.85V to 3.5V

                                                                                                  No. of Pins

                                                                                                  16Pins

                                                                                                  Rail to Rail

                                                                                                  -

                                                                                                  Input Bias Current

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Amplifier Case Style

                                                                                                  QFN

                                                                                                  Bandwidth

                                                                                                  2.2GHz

                                                                                                  No. of Channels

                                                                                                  1Channels

                                                                                                  Gain dB Max

                                                                                                  8dB

                                                                                                  Supply Voltage Range

                                                                                                  2.85V to 3.5V

                                                                                                  IC Case / Package

                                                                                                  QFN

                                                                                                  Amplifier Type

                                                                                                  Differential

                                                                                                  Input Offset Voltage

                                                                                                  5mV

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  Slew Rate

                                                                                                  3810V/µs

                                                                                                  Technical Docs (2)

                                                                                                  EOL Notices EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.