• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Amplifiers & Comparators
                                                                                                    4. Logarithmic Amplifiers
                                                                                                    Print Page

                                                                                                    MAX4206ETE+

                                                                                                    Logarithmic Amplifier, Precision Transimpedance, 1 Amplifiers, 5 Decades, 250mV / Decade, TQFN

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    ANALOG DEVICES MAX4206ETE+
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAX4206ETE+
                                                                                                    Newark Part No.73Y3964
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    35 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$11.630
                                                                                                    10+$9.110
                                                                                                    25+$8.700
                                                                                                    50+$8.310
                                                                                                    150+$7.910
                                                                                                    300+$7.630
                                                                                                    525+$7.400
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $11.63
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAX4206ETE+
                                                                                                    Newark Part No.73Y3964
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Amplifiers1Amplifiers
                                                                                                    Dynamic Range5 Decades
                                                                                                    Scale Factor250mV / Decade
                                                                                                    Response Time-
                                                                                                    IC Case / PackageTQFN
                                                                                                    No. of Pins16Pins
                                                                                                    Supply Voltage Range± 2.7V to ± 5.5V, 2.7V to 11V
                                                                                                    Supply Voltage Range± 2.7V to ± 5.5V, 2.7V to 11V
                                                                                                    Input Offset Voltage1mV
                                                                                                    IC MountingSurface Mount
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (25-Jun-2025)
                                                                                                    Amplifier Case StyleTQFN
                                                                                                    No. of Amplifiers1 Amplifier

                                                                                                    Product Overview

                                                                                                    The MAX4206ETE+ is a precision transimpedance logarithmic amplifier with over 5 decades of dynamic range in 16 pin TQFN package. It computes log ratio of an input current relative to a reference current (externally or internally generated) and provides a corresponding voltage output with default 0.25V/decade scale factor. The device operates from single 2.7V to 11V supply or from dual ±2.7V to ±5.5V supplies and is capable of measuring five decades of input current across a 10nA to 1mA range. The uncommitted op-amp of MAX4206 can be used for a variety of functions including filtering noise, adding offset and adding additional gain. A 0.5V reference is also included to generate an optional precision current reference using an external resistor which adjusts the log intercept of MAX4206. The output offset voltage and adjustable scale factor are also set using external resistors. The MAX4206 is used in photodiode current monitoring applications.

                                                                                                    • Single supply capability reduces system power supply requirements
                                                                                                    • Operating temperature range from -40°C to 85°C
                                                                                                    • Supply current of 3.9mA at TA = +25°C with single supply operation
                                                                                                    • Monotonic over 1nA to 1mA range and input offset voltage of 1mV
                                                                                                    • Adjustable output scale factor and adjustable output offset voltage
                                                                                                    • Log conformity error of ±2mV at TA = +25°C with single supply operation
                                                                                                    • Common mode voltage input range from 0.5V to 1V
                                                                                                    • Unity gain bandwidth of 5MHz and slew rate of 12V/µs (LOGV2 BUFFER) with single supply operation
                                                                                                    • Small package and few external components saves space and simplifies design
                                                                                                    • Internal 10nA to 10µA reference current source

                                                                                                    Applications

                                                                                                    Signal Processing, Portable Devices, Medical

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    No. of Amplifiers

                                                                                                    1Amplifiers

                                                                                                    Scale Factor

                                                                                                    250mV / Decade

                                                                                                    IC Case / Package

                                                                                                    TQFN

                                                                                                    Supply Voltage Range

                                                                                                    ± 2.7V to ± 5.5V, 2.7V to 11V

                                                                                                    Input Offset Voltage

                                                                                                    1mV

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    No. of Amplifiers

                                                                                                    1 Amplifier

                                                                                                    Dynamic Range

                                                                                                    5 Decades

                                                                                                    Response Time

                                                                                                    -

                                                                                                    No. of Pins

                                                                                                    16Pins

                                                                                                    Supply Voltage Range

                                                                                                    ± 2.7V to ± 5.5V, 2.7V to 11V

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Amplifier Case Style

                                                                                                    TQFN

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.