2. Semiconductors - ICs
                                                                                                    3. Amplifiers & Comparators
                                                                                                    4. Logarithmic Amplifiers
                                                                                                    Print Page

                                                                                                    757P

                                                                                                    Logarithmic Amplifier, 1 Amplifiers, 6 Decades, 1V / Decade, 80 µs, 9 Pins

                                                                                                    INTRONICS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    INTRONICS 757P
                                                                                                    ManufacturerINTRONICS
                                                                                                    Manufacturer Part No757P
                                                                                                    Newark Part No.92F615
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 11 week(s)

                                                                                                    Product Information

                                                                                                    INTRONICS
                                                                                                    ManufacturerINTRONICS
                                                                                                    Manufacturer Part No757P
                                                                                                    Newark Part No.92F615
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Amplifiers1Amplifiers
                                                                                                    Dynamic Range6 Decades
                                                                                                    Scale Factor1V / Decade
                                                                                                    Response Time80µs
                                                                                                    IC Case / Package-
                                                                                                    No. of Pins9Pins
                                                                                                    Supply Voltage Range± 12V to ± 18V
                                                                                                    Input Offset Voltage1mV
                                                                                                    IC MountingSurface Mount
                                                                                                    Operating Temperature Min-25°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range-
                                                                                                    MSL-
                                                                                                    SVHCNo SVHC (17-Dec-2015)
                                                                                                    Amplifier Case Style-
                                                                                                    No. of Amplifiers1 Amplifier

                                                                                                    Product Overview

                                                                                                    The 757P is a complete temperature compensated DC-coupled Log Ratio Amplifier. It is comprised of two input channels for processing signals spanning up to 6 decades in dynamic range (1nA to 1mA). By virtue of its symmetrical FET input stages, the amplifier can accommodate this 6 decade signal range at either channel. Log conformity is maintained to within 1/2% over 4 decades of input and to within 1% over the full input range. Unlike other log ratio designs, amplifier does not restrict the relative magnitude of the two signal inputs to achieve rated performance. Either input can be operated within the specified range regardless of the signal level at the other channel. The log-ratio amplifier design makes available both input amplifier summing junctions. As a result, it can directly interface with photo diodes operating in the short-circuit cur-rent mode without the need of additional input circuitry.

                                                                                                    • Symmetrical FET inputs
                                                                                                    • Voltage or current operation
                                                                                                    • Temperature compensated

                                                                                                    Applications

                                                                                                    Test & Measurement, Industrial

                                                                                                    Technical Specifications

                                                                                                    No. of Amplifiers

                                                                                                    1Amplifiers

                                                                                                    Scale Factor

                                                                                                    1V / Decade

                                                                                                    IC Case / Package

                                                                                                    -

                                                                                                    Supply Voltage Range

                                                                                                    ± 12V to ± 18V

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    MSL

                                                                                                    -

                                                                                                    Amplifier Case Style

                                                                                                    -

                                                                                                    Dynamic Range

                                                                                                    6 Decades

                                                                                                    Response Time

                                                                                                    80µs

                                                                                                    No. of Pins

                                                                                                    9Pins

                                                                                                    Input Offset Voltage

                                                                                                    1mV

                                                                                                    Operating Temperature Min

                                                                                                    -25°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (17-Dec-2015)

                                                                                                    No. of Amplifiers

                                                                                                    1 Amplifier

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:No
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (17-Dec-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product