2. Semiconductors - ICs
                                                                                                    3. Amplifiers & Comparators
                                                                                                    4. Logarithmic Amplifiers
                                                                                                    Print Page

                                                                                                    AD8317ACPZ-R7

                                                                                                    Logarithmic Amplifier, 1 Amplifiers, 55 dB, -22mV / dB, 20 ns, LFCSP-EP, 8 Pins

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES AD8317ACPZ-R7
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoAD8317ACPZ-R7
                                                                                                    Newark Part No.
                                                                                                    Re-Reel49AK9691
                                                                                                    Cut Tape49AK9691
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2,311 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape1$12.850$12.85
                                                                                                    Total Price $12.85
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$12.850
                                                                                                    10+$10.110
                                                                                                    25+$9.420
                                                                                                    50+$9.160
                                                                                                    100+$8.880
                                                                                                    250+$8.800
                                                                                                    500+$8.700
                                                                                                    1000+$8.430
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoAD8317ACPZ-R7
                                                                                                    Newark Part No.
                                                                                                    Re-Reel49AK9691
                                                                                                    Cut Tape49AK9691
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Amplifiers1Amplifiers
                                                                                                    Dynamic Range55 dB
                                                                                                    Scale Factor-22mV / dB
                                                                                                    Response Time20ns
                                                                                                    IC Case / PackageLFCSP-EP
                                                                                                    No. of Pins8Pins
                                                                                                    Supply Voltage Range3V to 5.5V
                                                                                                    Supply Voltage Range3V to 5.5V
                                                                                                    Input Offset Voltage-
                                                                                                    IC MountingSurface Mount
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (04-Feb-2026)
                                                                                                    Amplifier Case StyleLFCSP-EP
                                                                                                    No. of Amplifiers1 Amplifier

                                                                                                    Product Overview

                                                                                                    AD8317 is a demodulating logarithmic amplifier, capable of accurately converting an RF input signal to a corresponding decibel-scaled output. It employs the progressive compression technique over a cascaded amplifier chain, each stage of which is equipped with a detector cell. The device can be used in either measurement or controller modes. Typical application includes RF transmitter, PA set point control and level monitoring, power monitoring in radio link transmitters, RSSI measurement in base stations, WLANs, WIMAX, and radars.

                                                                                                    • Wide bandwidth is 1MHz to 10GHz
                                                                                                    • High accuracy: ±1dB over temperature
                                                                                                    • 55dB dynamic range up to 8GHz ±3dB error
                                                                                                    • Stability over temperature: ±0.5dB
                                                                                                    • Low noise measurement/controller output, VOUT
                                                                                                    • Pulse response time is 6ns/10ns (fall/rise)
                                                                                                    • Single supply range from 3V to 5.5V at 22mA
                                                                                                    • Fabricated using high speed SiGe process
                                                                                                    • 8 lead LFCSP-EP package
                                                                                                    • Operating temperature range from -40°C to 85°C

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    No. of Amplifiers

                                                                                                    1Amplifiers

                                                                                                    Scale Factor

                                                                                                    -22mV / dB

                                                                                                    IC Case / Package

                                                                                                    LFCSP-EP

                                                                                                    Supply Voltage Range

                                                                                                    3V to 5.5V

                                                                                                    Input Offset Voltage

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    No. of Amplifiers

                                                                                                    1 Amplifier

                                                                                                    Dynamic Range

                                                                                                    55 dB

                                                                                                    Response Time

                                                                                                    20ns

                                                                                                    No. of Pins

                                                                                                    8Pins

                                                                                                    Supply Voltage Range

                                                                                                    3V to 5.5V

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Amplifier Case Style

                                                                                                    LFCSP-EP

                                                                                                    Technical Docs (4)

                                                                                                    CAD CadSoft_EAGLE EN

                                                                                                    Packaging / Drawing / Footprint EN

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product