Product Information
Product Overview
The 284J is a high performance Isolation Amplifier designed for high CMV isolation and low leakage in biomedical and data acquisition systems. Using modulation techniques with reliable transformer isolation, the amplifier protect both patients and ultrasensitive equipment from high CMV transients up to ±5000V (10ms pulse) or 2500VDC continuous, high CMR of 110dB (5kΩ imbalance) and feature maximum leakage current of less than 3mA RMS, at 115VAC, 60Hz (inputs to power common). The model 284J is a self-contained isolation amplifier for single channel applications.
- High CMR of 110dB minimum with 5kΩ imbalance
- 0.05% at 10Vp-p Output low nonlinearity
Applications
Medical, Industrial, Automation & Process Control, System Monitoring, Safety
Technical Specifications
1Amplifiers
8V to 15.5V
10Pins
0.05%
Through Hole
70°C
-
5mV
1kHz
5kV
DIP
1kHz
Magnetic
0°C
-
No SVHC (17-Dec-2015)
DIP
1 Amplifier
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Product Compliance Certificate