2. Semiconductors - ICs
                                                                                                    3. Amplifiers & Comparators
                                                                                                    4. Isolation Amplifiers
                                                                                                    Print Page

                                                                                                    277K

                                                                                                    Isolation Amplifier, Floating Power, 1 Amplifiers, 3500 Vrms, ± 14V to ± 16V, 16 Pins, 2.5 kHz

                                                                                                    INTRONICS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    INTRONICS 277K
                                                                                                    ManufacturerINTRONICS
                                                                                                    Manufacturer Part No277K
                                                                                                    Newark Part No.02C8607
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 12 week(s)

                                                                                                    Product Information

                                                                                                    INTRONICS
                                                                                                    ManufacturerINTRONICS
                                                                                                    Manufacturer Part No277K
                                                                                                    Newark Part No.02C8607
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Amplifiers1Amplifiers
                                                                                                    Isolation Voltage3500Vrms
                                                                                                    Supply Voltage Range± 14V to ± 16V
                                                                                                    IC Case / Package-
                                                                                                    No. of Pins16Pins
                                                                                                    Gain Bandwidth Product2.5kHz
                                                                                                    Gain Non-Linearity Max0.025%
                                                                                                    Isolation TypeMagnetic
                                                                                                    IC MountingThrough Hole
                                                                                                    Operating Temperature Min-25°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range-
                                                                                                    MSL-
                                                                                                    SVHCNo SVHC (17-Dec-2015)
                                                                                                    Input Offset Voltage1.5mV
                                                                                                    Amplifier Case Style-
                                                                                                    Bandwidth2.5kHz
                                                                                                    No. of Amplifiers1 Amplifier

                                                                                                    Technical Specifications

                                                                                                    No. of Amplifiers

                                                                                                    1Amplifiers

                                                                                                    Supply Voltage Range

                                                                                                    ± 14V to ± 16V

                                                                                                    No. of Pins

                                                                                                    16Pins

                                                                                                    Gain Non-Linearity Max

                                                                                                    0.025%

                                                                                                    IC Mounting

                                                                                                    Through Hole

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    MSL

                                                                                                    -

                                                                                                    Input Offset Voltage

                                                                                                    1.5mV

                                                                                                    Bandwidth

                                                                                                    2.5kHz

                                                                                                    Isolation Voltage

                                                                                                    3500Vrms

                                                                                                    IC Case / Package

                                                                                                    -

                                                                                                    Gain Bandwidth Product

                                                                                                    2.5kHz

                                                                                                    Isolation Type

                                                                                                    Magnetic

                                                                                                    Operating Temperature Min

                                                                                                    -25°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (17-Dec-2015)

                                                                                                    Amplifier Case Style

                                                                                                    -

                                                                                                    No. of Amplifiers

                                                                                                    1 Amplifier

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:No
                                                                                                    RoHS Phthalates Compliant:No
                                                                                                    SVHC:No SVHC (17-Dec-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product