Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX9923FEUB+Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.40AH1188
Your Part Number
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.500 |
| 3000+ | $3.010 |
| 6000+ | $2.950 |
| 12000+ | $2.890 |
| 18000+ | $2.830 |
| 30000+ | $2.770 |
Price for:Each
Minimum: 1
Multiple: 1
$5.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX9923FEUB+Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.40AH1188
Technical Datasheet
Current Sense Amplifier TypeHigh Side
Gain Bandwidth Product2.5kHz
IC Case / PackageµMAX
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Supply Voltage Min2.85V
Supply Voltage Max5.5V
CMRR140dB
Gain250 V/V
IC MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Input Offset Voltage0.1µV
No. of Amplifiers1 Amplifier
Input Bias Current1pA
Amplifier Case StyleµMAX
Bandwidth2.5kHz
Automotive Qualification Standard-
Technical Specifications
Current Sense Amplifier Type
High Side
IC Case / Package
µMAX
Operating Temperature Min
-40°C
Supply Voltage Min
2.85V
CMRR
140dB
IC Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (04-Feb-2026)
No. of Amplifiers
1 Amplifier
Amplifier Case Style
µMAX
Automotive Qualification Standard
-
Gain Bandwidth Product
2.5kHz
No. of Pins
10Pins
Operating Temperature Max
85°C
Supply Voltage Max
5.5V
Gain
250 V/V
Product Range
-
MSL
MSL 1 - Unlimited
Input Offset Voltage
0.1µV
Input Bias Current
1pA
Bandwidth
2.5kHz
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability