Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD8290ACPZ-R7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel80AK8711RL
Cut Tape80AK8711
Product RangeAD8290 Series
Your Part Number
642 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.940 | $4.94 |
| Total Price | $4.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.940 |
| 25+ | $3.480 |
| 50+ | $3.320 |
| 100+ | $3.150 |
| 250+ | $2.990 |
| 500+ | $2.900 |
| 1000+ | $2.860 |
| 2500+ | $2.800 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8290ACPZ-R7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel80AK8711RL
Cut Tape80AK8711
Product RangeAD8290 Series
Current Sense Amplifier Type-
Gain Bandwidth Product250Hz
IC Case / PackageLFCSP-UQ
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Supply Voltage Min2.6V
Supply Voltage Max5.5V
CMRR120dB
Gain50 V/V
IC MountingSurface Mount
Product RangeAD8290 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Input Offset Voltage-
No. of Amplifiers1 Amplifier
Input Bias Current100pA
Amplifier Case StyleLFCSP-UQ
Bandwidth250Hz
Automotive Qualification Standard-
Technical Specifications
Current Sense Amplifier Type
-
IC Case / Package
LFCSP-UQ
Operating Temperature Min
-40°C
Supply Voltage Min
2.6V
CMRR
120dB
IC Mounting
Surface Mount
Qualification
-
Input Offset Voltage
-
Input Bias Current
100pA
Bandwidth
250Hz
Gain Bandwidth Product
250Hz
No. of Pins
16Pins
Operating Temperature Max
85°C
Supply Voltage Max
5.5V
Gain
50 V/V
Product Range
AD8290 Series
SVHC
No SVHC (04-Feb-2026)
No. of Amplifiers
1 Amplifier
Amplifier Case Style
LFCSP-UQ
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate