2. Semiconductors - ICs
                                                                                                    3. Amplifiers & Comparators
                                                                                                    4. Current Sense Amplifiers
                                                                                                    Print Page

                                                                                                    MAX4211BEUE+T

                                                                                                    Current Sense Amplifier, High Side, High Side, 220 kHz, TSSOP, 16 Pins, -40 °C, 85 °C

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES MAX4211BEUE+T
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAX4211BEUE+T
                                                                                                    Newark Part No.38AC1632
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 16 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$4.540
                                                                                                    Price for:Each (Supplied on Cut Tape)
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $4.54
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAX4211BEUE+T
                                                                                                    Newark Part No.38AC1632
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Current Sense Amplifier TypeHigh Side
                                                                                                    Gain Bandwidth Product220kHz
                                                                                                    IC Case / PackageTSSOP
                                                                                                    No. of Pins16Pins
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Supply Voltage Min2.7V
                                                                                                    Supply Voltage Max5.5V
                                                                                                    CMRR80dB
                                                                                                    Gain25 V/V
                                                                                                    IC MountingSurface Mount
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (04-Feb-2026)
                                                                                                    Input Offset Voltage-
                                                                                                    No. of Amplifiers3 Amplifier
                                                                                                    Input Bias Current14µA
                                                                                                    Amplifier Case StyleTSSOP
                                                                                                    Bandwidth220kHz
                                                                                                    Automotive Qualification Standard-

                                                                                                    Product Overview

                                                                                                    The MAX4211BEUE+T is a low cost, low power high side power and current monitor in 16 pin TSSOP package. This real time power and current monitor device provides an analogue output voltage proportional to power consumed by load by multiplying load current and source voltage. The MAX4211 measures load current by using a high side current sense amplifier which makes this device for use in battery powered systems by not interfering with ground path of load. The device combines a high side current sense amplifier, 1.21V bandgap reference and two comparators with open-drain outputs to make detector circuits for overpower, overcurrent and/or overvoltage conditions. It is used in overpower circuit breakers, smart battery packs/chargers, smart peripheral control, short circuit protection, power supply displays, measurement instrumentation, baseband analogue multipliers, VGA circuits and power level detectors.

                                                                                                    • 2.7V to 5.5V power supply voltage range, 4V to 28V input source voltage range
                                                                                                    • Open-drain outputs can be connected to potentials as high as 28V
                                                                                                    • Power sense amplifier gain of 1.000 1/V (VPOUT/(VSENSE x VRS+)), internal reference
                                                                                                    • Maximum POUT gain accuracy of ±1.5% at TA = +25°C (VSENSE = 10mV to 100mV, VRS+ = 25V)
                                                                                                    • 150mV current sense full scale voltage, operating temperature range from -40°C to 85°C
                                                                                                    • IOUT power supply rejection of 80dB, POUT power supply rejection of 70dB at VCC = 2.7V to 5.5V
                                                                                                    • 25V/V current sense amplifier gain
                                                                                                    • Low supply current of 670μA at VCC = +5.5V TA = +25°C
                                                                                                    • IOUT -3dB bandwidth of 220KHz and POUT -3dB bandwidth of 250KHz
                                                                                                    • Input bias current of 14μA at VSENSE = 0mV
                                                                                                    • Baseband Analog Multipliers; Measurement Instrumentation; Overpower Circuit Breaker; Power-Level Detectors
                                                                                                    • Power-Supply Displays; Short-Circuit Protection; Smart Battery Packs/Chargers; Smart Peripheral Control; VGA Circuits

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Current Sense Amplifier Type

                                                                                                    High Side

                                                                                                    IC Case / Package

                                                                                                    TSSOP

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Supply Voltage Min

                                                                                                    2.7V

                                                                                                    CMRR

                                                                                                    80dB

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    No. of Amplifiers

                                                                                                    3 Amplifier

                                                                                                    Amplifier Case Style

                                                                                                    TSSOP

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    Gain Bandwidth Product

                                                                                                    220kHz

                                                                                                    No. of Pins

                                                                                                    16Pins

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Supply Voltage Max

                                                                                                    5.5V

                                                                                                    Gain

                                                                                                    25 V/V

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Input Offset Voltage

                                                                                                    -

                                                                                                    Input Bias Current

                                                                                                    14µA

                                                                                                    Bandwidth

                                                                                                    220kHz

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product