Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCS21671DM200R2G
Newark Part No.
Full Reel76AK6199
Re-Reel72AK6897
Cut Tape72AK6897
Your Part Number
Technical Datasheet
100 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.630 |
| 10+ | $1.180 |
| 25+ | $1.080 |
| 50+ | $1.020 |
| 100+ | $0.958 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.867 |
| 6000+ | $0.788 |
| 12000+ | $0.709 |
| 18000+ | $0.683 |
| 30000+ | $0.667 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCS21671DM200R2G
Newark Part No.
Full Reel76AK6199
Re-Reel72AK6897
Cut Tape72AK6897
Technical Datasheet
Current Sense Amplifier TypeHigh Side, Low Side
Gain Bandwidth Product20kHz
IC Case / PackageMicro
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min1.8V
Supply Voltage Max5.5V
CMRR134dB
Gain200 V/V
IC MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Input Offset Voltage2µV
No. of Amplifiers1 Amplifier
Input Bias Current29µA
Amplifier Case StyleMicro
Bandwidth20kHz
Automotive Qualification Standard-
Technical Specifications
Current Sense Amplifier Type
High Side, Low Side
IC Case / Package
Micro
Operating Temperature Min
-40°C
Supply Voltage Min
1.8V
CMRR
134dB
IC Mounting
Surface Mount
Qualification
-
Input Offset Voltage
2µV
Input Bias Current
29µA
Bandwidth
20kHz
Gain Bandwidth Product
20kHz
No. of Pins
10Pins
Operating Temperature Max
125°C
Supply Voltage Max
5.5V
Gain
200 V/V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
No. of Amplifiers
1 Amplifier
Amplifier Case Style
Micro
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for NCS21671DM200R2G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability