• Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Amplifiers & Comparators
                                                                                                  4. Comparators
                                                                                                  Print Page

                                                                                                  ADCMP567BCPZ

                                                                                                  Analog Comparator, High Speed, Voltage, 2 Channels, 250 ps, 4.75V to 5.25V, -4.96V to -5.45V

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES ADCMP567BCPZ
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoADCMP567BCPZ
                                                                                                  Newark Part No.49AK8271
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 16 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$12.900
                                                                                                  10+$8.880
                                                                                                  25+$7.840
                                                                                                  50+$7.240
                                                                                                  100+$6.640
                                                                                                  250+$6.510
                                                                                                  500+$6.380
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $12.90
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoADCMP567BCPZ
                                                                                                  Newark Part No.49AK8271
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Comparator TypeHigh Speed, Voltage
                                                                                                  No. of Channels2Channels
                                                                                                  Response Time / Propogation Delay250ps
                                                                                                  Supply Voltage Range4.75V to 5.25V, -4.96V to -5.45V
                                                                                                  Supply Voltage Range4.75V to 5.25V, -4.96V to -5.45V
                                                                                                  IC Case / PackageLFCSP
                                                                                                  No. of Pins32Pins
                                                                                                  Comparator Output TypeDifferential, ECL, Open Emitter
                                                                                                  Power Supply TypeDual Supply
                                                                                                  IC MountingSurface Mount
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  Qualification-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (25-Jun-2025)
                                                                                                  Automotive Qualification Standard-
                                                                                                  Comparator Case StyleLFCSP
                                                                                                  IC Output TypeDifferential, ECL, Open Emitter
                                                                                                  No. of Comparators2 Comparators
                                                                                                  Response Time250ps

                                                                                                  Product Overview

                                                                                                  ADCMP567 is an ultrafast voltage comparator fabricated on Analog Devices, Inc., proprietary XFCB process. The device features 250ps propagation delay with less than 35ps overdrive dispersion. Overdrive dispersion, a particularly important characteristic of high speed comparators, is a measure of the difference in propagation delay under differing overdrive conditions. A fast, high precision differential input stage permits consistent propagation delay with a wide variety of signals in the common mode range from -2.0V to +3.0V. Output is complementary digital signals fully compatible with PECL 10K and 10KH logic families. Application includes high speed instrumentation, scope and logic analyzer front ends, window comparators, high speed line receivers and signal restoration, threshold detection, peak detection, high speed triggers, patient diagnostics, disk drive read channel detection, hand-held test instruments, zero-crossing detectors, clock drivers, automatic test equipment.

                                                                                                  • 250ps typical propagation delay (1V overdrive, VCC = +5.0V, VEE = -5.2V, VDD = +3.3V, TA = 25°C)
                                                                                                  • Differential ECL compatible outputs, differential latch control
                                                                                                  • Robust input protection
                                                                                                  • Input common-mode range from -2.0 to +3.0V (VCC = +5.0V, VEE = -5.2V, VDD = +3.3V, TA = 25°C)
                                                                                                  • Input differential voltage range from -5 to +5V (VCC = +5.0V, VEE = -5.2V, VDD = +3.3V, TA = 25°C)
                                                                                                  • 69dB typical power supply sensitivity (VCC = +5.0V, VEE = -5.2V, VDD = +3.3V, TA = 25°C)
                                                                                                  • 200ps typical minimum pulse width (∆tPD from 10ns to 200ps <lt/> ±50ps)
                                                                                                  • 5000MHz typical equivalent input rise time bandwidth (0V to 1V swing, 20% to 80%, 50ps tR, tF)
                                                                                                  • 69dB typical common-mode rejection ratio (VCM = -2.0V to +3.0V)
                                                                                                  • 32 lead LFCSP package, operating temperature range from -40°C to +85°C

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  Comparator Type

                                                                                                  High Speed, Voltage

                                                                                                  Response Time / Propogation Delay

                                                                                                  250ps

                                                                                                  Supply Voltage Range

                                                                                                  4.75V to 5.25V, -4.96V to -5.45V

                                                                                                  No. of Pins

                                                                                                  32Pins

                                                                                                  Power Supply Type

                                                                                                  Dual Supply

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  IC Output Type

                                                                                                  Differential, ECL, Open Emitter

                                                                                                  Response Time

                                                                                                  250ps

                                                                                                  No. of Channels

                                                                                                  2Channels

                                                                                                  Supply Voltage Range

                                                                                                  4.75V to 5.25V, -4.96V to -5.45V

                                                                                                  IC Case / Package

                                                                                                  LFCSP

                                                                                                  Comparator Output Type

                                                                                                  Differential, ECL, Open Emitter

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Comparator Case Style

                                                                                                  LFCSP

                                                                                                  No. of Comparators

                                                                                                  2 Comparators

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  CAD CadSoft_EAGLE EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.