Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX9744ETH+Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.81Y9669
Your Part Number
138 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.390 |
| 10+ | $6.510 |
| 25+ | $6.160 |
| 86+ | $5.810 |
| 129+ | $5.620 |
| 258+ | $5.440 |
| 516+ | $5.260 |
Price for:Each
Minimum: 1
Multiple: 1
$8.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX9744ETH+Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.81Y9669
Technical Datasheet
IC Output Type-
Output Power x Channels @ Load22.5W x 2 @ 4Ohm
Audio Amplifier TypeD
Sensing Accuracy Range0
No. of Channels2Channels
Sensing Temperature Min0
Supply Voltage Range4.5V to 14V
Supply Voltage Range4.5V to 14V
Sensing Temperature Max0
IC Case / PackageTQFN-EP
Sensor Case Style0
No. of Pins44Pins
Load Impedance8ohm
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Output Type2 x Stereo
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleTQFN
Amplifier ClassD
Output Power (VA)20W
Output Power20W
Technical Specifications
IC Output Type
-
Audio Amplifier Type
D
No. of Channels
2Channels
Supply Voltage Range
4.5V to 14V
Sensing Temperature Max
0
Sensor Case Style
0
Load Impedance
8ohm
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Amplifier Class
D
Output Power
20W
Output Power x Channels @ Load
22.5W x 2 @ 4Ohm
Sensing Accuracy Range
0
Sensing Temperature Min
0
Supply Voltage Range
4.5V to 14V
IC Case / Package
TQFN-EP
No. of Pins
44Pins
Supply Voltage Min
2.7V
Output Type
2 x Stereo
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
TQFN
Output Power (VA)
20W
Technical Docs (1)
Alternatives for MAX9744ETH+
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability