Print Page
10,938 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.620 | $2.62 |
| Total Price | $2.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.620 |
| 50+ | $1.780 |
| 100+ | $1.600 |
| 250+ | $1.510 |
| 500+ | $1.470 |
| 1000+ | $1.440 |
| 2500+ | $1.410 |
| 5000+ | $1.380 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRS20957STRPBFCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel18AC7399RL
Cut Tape18AC7399
Product RangeMERUS
Technical Datasheet
Output Power x Channels @ Load500W x 1
Audio Amplifier TypeD
No. of Channels1Channels
Supply Voltage Range10V to 15V
Supply Voltage Range10V to 15V
IC Case / PackageNSOIC
No. of Pins16Pins
Load Impedance-
Output Type1 x Mono
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeMERUS
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleNSOIC
Amplifier ClassD
Automotive Qualification Standard-
No. of Channels1 Channel
Output Power (VA)500W
Output Power500W
Product Overview
IRS20957STRPBF is a high voltage, high speed MOSFET driver with a floating PWM input designed for Class D audio amplifier applications. This protected digital audio driver suitable for used in home theatre systems, mini component stereo systems, powered speaker systems and general purpose audio power amplifiers applications. Typical application includes home theatre systems, mini component stereo systems, powered speaker systems, general purpose audio power amplifiers.
- Floating PWM input enables easy half bridge implementation
- Programmable bidirectional over-current protection with self-reset function
- Programmable preset dead-time for improved THD performances
- High noise immunity
- 3.3V/ 5V logic compatible input, ±100V ratings deliver up to 500W in output power
- Operates up to 800KHz
- Ambient temperature range from -40 to 125°C
Technical Specifications
Output Power x Channels @ Load
500W x 1
No. of Channels
1Channels
Supply Voltage Range
10V to 15V
No. of Pins
16Pins
Output Type
1 x Mono
Operating Temperature Min
-40°C
Product Range
MERUS
MSL
-
Amplifier Case Style
NSOIC
Automotive Qualification Standard
-
Output Power (VA)
500W
Audio Amplifier Type
D
Supply Voltage Range
10V to 15V
IC Case / Package
NSOIC
Load Impedance
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Amplifier Class
D
No. of Channels
1 Channel
Output Power
500W
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate