Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.750 | $2.75 |
| Total Price | $2.75 | ||
| Quantity | Price |
|---|---|
| 1+ | $2.750 |
| 25+ | $1.880 |
| 50+ | $1.780 |
| 100+ | $1.680 |
| 250+ | $1.590 |
| 500+ | $1.560 |
| 1000+ | $1.530 |
| 2500+ | $1.500 |
Product Information
Product Overview
The MAX98306ETD+T is a stereo 3.7W class D amplifier in 14 pin TDFN package. It provides class AB audio performance with class D efficiency. This device offers five selectable gain settings (6dB, 9dB, 12dB, 15dB and 18dB) set by a single gain select input (GAIN). Active emissions limiting, edge rate and overshoot control circuitry combined with filterless spread spectrum modulation scheme (SSM) provide excellent EMI performance while eliminating the need for output filtering found in traditional class D devices. This feature reduces application component count. The 2mA quiescent current with 3.7V supply extends battery life. The MAX98306 has 92% efficiency and 320KHz oscillator frequency.
- Supply voltage range from 2.6V to 5.5V
- Operating temperature range from -40°C to 85°C
- Output power of 3.7W at 3ohm, 10% THD and 1.7W at 8ohm, 10% THD with 5V supply
- Passes EMI limit unfiltered with up to 12inch of speaker cable
- PSRR of 95dB at VPVDD = 2.6V to 5.5V, TA = +25°C and CMRR of 79dB at fIN = 1KHz
- Spread spectrum modulation and active emissions limiting
- Excellent click and pop suppression
- Thermal and overcurrent protection
- Low current shutdown mode (shutdown supply current of less than 1μA)
- Output offset voltage of ±1mV at TA = 25°C and output noise of 29μVrms
- Accessory Speakers; Cellular Phones; MP3 Players; Portable Audio Players; Smartphones; Tablets; VoIP Phones
Applications
Audio, Signal Processing, Consumer Electronics, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
3.7W x 2 @ 3Ohm
2Channels
2.6V to 5.5V
14Pins
2 x Stereo
-40°C
-
MSL 1 - Unlimited
TDFN
-
3.7W
D
2.6V to 5.5V
TDFN
3ohm
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
D
2 Channel
3.7W
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate