Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBSM300D12P3E005Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.88AH6166
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,344.000 |
| 5+ | $1,317.120 |
| 10+ | $1,290.240 |
| 25+ | $1,263.360 |
Price for:Each
Minimum: 1
Multiple: 1
$1,344.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBSM300D12P3E005Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.88AH6166
Technical Datasheet
MOSFET Module ConfigurationHalf Bridge
Transistor PolarityDual N Channel
Channel TypeDual N Channel
Continuous Drain Current Id300A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance-
On Resistance Rds(on)-
Transistor Case StyleModule
No. of Pins-
Power Dissipation Pd1.26kW
Rds(on) Test Voltage-
Gate Source Threshold Voltage Max5.6V
Power Dissipation1.26kW
Operating Temperature Max150°C
Product Range-
SVHCTo Be Advised
Product Overview
BSM300D12P3E005 is a SiC power module. This product is a half bridge module consisting of SiC-DMOSFET and SiC-SBD from ROHM. Application includes motor drive, inverter, converter, photovoltaics, wind power generation, induction heating equipment.
- Low surge, low switching loss, high-speed switching possible
- Reduced temperature dependence
- 1.7V on-state static (typ, Tj=25°C, ID=300A, VGS=18V)
- 2.5V drain-source voltage (typ, Tj=125°C, ID=300A, VGS=18V)
- 2mA drain cut-off current (max, VDS=1200V, VGS=0V, Tj=25°C)
- 2.0V source-drain voltage (typ, VGS=0V,IS=300A, Tj=25°C)
- 14nF input capacitance (typ, VDS=10V, VGS=0V, 200KHz, Tj=25°C)
- 2500Vrms isolation voltage (terminals to baseplate f = 60Hz AC 1 min, Tj = 25°C)
- Junction temperature range from -40 to 150°C
Technical Specifications
MOSFET Module Configuration
Half Bridge
Channel Type
Dual N Channel
Drain Source Voltage Vds
1.2kV
On Resistance Rds(on)
-
No. of Pins
-
Rds(on) Test Voltage
-
Power Dissipation
1.26kW
Product Range
-
Transistor Polarity
Dual N Channel
Continuous Drain Current Id
300A
Drain Source On State Resistance
-
Transistor Case Style
Module
Power Dissipation Pd
1.26kW
Gate Source Threshold Voltage Max
5.6V
Operating Temperature Max
150°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate