Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGENESIC
Manufacturer Part NoG3R40MT12KCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.89AH0990
Product RangeG3R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 250+ | $15.690 |
Price for:Each
Minimum: 600
Multiple: 600
$9,414.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENESIC
Manufacturer Part NoG3R40MT12KCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.89AH0990
Product RangeG3R Series
Technical Datasheet
MOSFET Module ConfigurationSingle
Transistor PolarityN Channel
Channel TypeN Channel
Continuous Drain Current Id71A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.04ohm
On Resistance Rds(on)0.04ohm
Transistor Case StyleTO-247
No. of Pins4Pins
Power Dissipation Pd333W
Rds(on) Test Voltage15V
Gate Source Threshold Voltage Max2.69V
Power Dissipation333W
Operating Temperature Max175°C
Product RangeG3R Series
SVHCLead
Technical Specifications
MOSFET Module Configuration
Single
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
On Resistance Rds(on)
0.04ohm
No. of Pins
4Pins
Rds(on) Test Voltage
15V
Power Dissipation
333W
Product Range
G3R Series
Transistor Polarity
N Channel
Continuous Drain Current Id
71A
Drain Source On State Resistance
0.04ohm
Transistor Case Style
TO-247
Power Dissipation Pd
333W
Gate Source Threshold Voltage Max
2.69V
Operating Temperature Max
175°C
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate