Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSCT20N120AGCopy
Newark Part No.69AH2149
Your Part Number
No Longer Available
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSCT20N120AGCopy
Newark Part No.69AH2149
Technical Datasheet
MOSFET Module ConfigurationSingle
Transistor PolarityN Channel
Channel TypeN Channel
Continuous Drain Current Id20A
On Resistance Rds(on)0.169ohm
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.169ohm
Transistor Case StyleTO-247
No. of Pins3Pins
Rds(on) Test Voltage20V
Power Dissipation Pd153W
Gate Source Threshold Voltage Max3.5V
Power Dissipation153W
Operating Temperature Max200°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Single
Channel Type
N Channel
On Resistance Rds(on)
0.169ohm
Drain Source On State Resistance
0.169ohm
No. of Pins
3Pins
Power Dissipation Pd
153W
Power Dissipation
153W
Product Range
-
Transistor Polarity
N Channel
Continuous Drain Current Id
20A
Drain Source Voltage Vds
1.2kV
Transistor Case Style
TO-247
Rds(on) Test Voltage
20V
Gate Source Threshold Voltage Max
3.5V
Operating Temperature Max
200°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability