Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWOLFSPEED
Manufacturer Part NoC3M0065090JCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.98Y6017
Your Part Number
59 In Stock
100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.440 |
| 10+ | $18.560 |
| 25+ | $15.670 |
| 50+ | $12.790 |
| 100+ | $11.960 |
| 250+ | $11.680 |
| 500+ | $11.390 |
Price for:Each
Minimum: 1
Multiple: 1
$21.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWOLFSPEED
Manufacturer Part NoC3M0065090JCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.98Y6017
Technical Datasheet
MOSFET Module ConfigurationSingle
Transistor PolarityN Channel
Channel TypeN Channel
Continuous Drain Current Id35A
Drain Source Voltage Vds900V
On Resistance Rds(on)0.065ohm
Drain Source On State Resistance0.065ohm
Transistor Case StyleTO-263 (D2PAK)
No. of Pins7Pins
Power Dissipation Pd113W
Rds(on) Test Voltage15V
Gate Source Threshold Voltage Max2.1V
Power Dissipation113W
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
MOSFET Module Configuration
Single
Channel Type
N Channel
Drain Source Voltage Vds
900V
Drain Source On State Resistance
0.065ohm
No. of Pins
7Pins
Rds(on) Test Voltage
15V
Power Dissipation
113W
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Transistor Polarity
N Channel
Continuous Drain Current Id
35A
On Resistance Rds(on)
0.065ohm
Transistor Case Style
TO-263 (D2PAK)
Power Dissipation Pd
113W
Gate Source Threshold Voltage Max
2.1V
Operating Temperature Max
150°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate