Print Page
1,100 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.110 | $7.11 |
| Total Price | $7.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.110 |
| 50+ | $4.790 |
| 100+ | $3.480 |
| 250+ | $3.390 |
| 500+ | $3.300 |
| 1000+ | $3.230 |
| 2500+ | $3.170 |
| 5000+ | $3.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIMBF170R450M1XTMA1Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel91AH7661RL
Cut Tape91AH7661
Product RangeCoolSiC
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Transistor PolarityN Channel
Continuous Drain Current Id9.8A
Drain Source Voltage Vds1.7kV
Drain Source On State Resistance0.364ohm
On Resistance Rds(on)0.364ohm
Transistor Case StyleTO-263 (D2PAK)
No. of Pins7Pins
Rds(on) Test Voltage15V
Gate Source Threshold Voltage Max4.5V
Power Dissipation107W
Power Dissipation Pd107W
Operating Temperature Max175°C
Product RangeCoolSiC
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Single
Transistor Polarity
N Channel
Drain Source Voltage Vds
1.7kV
On Resistance Rds(on)
0.364ohm
No. of Pins
7Pins
Gate Source Threshold Voltage Max
4.5V
Power Dissipation Pd
107W
Product Range
CoolSiC
Channel Type
N Channel
Continuous Drain Current Id
9.8A
Drain Source On State Resistance
0.364ohm
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
15V
Power Dissipation
107W
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate