Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoFF2MR12W3M1HB11BPSA1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.34AK2245
Product RangeEasyPACK CoolsiC Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $437.990 |
| 5+ | $437.610 |
| 10+ | $437.220 |
| 25+ | $436.840 |
Price for:Each
Minimum: 1
Multiple: 1
$437.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF2MR12W3M1HB11BPSA1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.34AK2245
Product RangeEasyPACK CoolsiC Series
Technical Datasheet
MOSFET Module ConfigurationHalf Bridge
Transistor PolarityDual N Channel
Channel TypeDual N Channel
Continuous Drain Current Id400A
Drain Source Voltage Vds1.2kV
On Resistance Rds(on)0.00144ohm
Drain Source On State Resistance1440µohm
Transistor Case StyleModule
No. of Pins52Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max4.3V
Power Dissipation Pd20mW
Power Dissipation20mW
Operating Temperature Max125°C
Product RangeEasyPACK CoolsiC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Half Bridge
Channel Type
Dual N Channel
Drain Source Voltage Vds
1.2kV
Drain Source On State Resistance
1440µohm
No. of Pins
52Pins
Gate Source Threshold Voltage Max
4.3V
Power Dissipation
20mW
Product Range
EasyPACK CoolsiC Series
Transistor Polarity
Dual N Channel
Continuous Drain Current Id
400A
On Resistance Rds(on)
0.00144ohm
Transistor Case Style
Module
Rds(on) Test Voltage
18V
Power Dissipation Pd
20mW
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate