2. Semiconductors - Discretes
                                                                                                    3. Wide-Band Gap Devices
                                                                                                    4. Silicon Carbide (SiC) MOSFETs & Modules
                                                                                                    Print Page

                                                                                                    C2M1000170D

                                                                                                    Silicon Carbide MOSFET, Single, N Channel, 4.9 A, 1.7 kV, 0.95 ohm, TO-247

                                                                                                    WOLFSPEED
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    WOLFSPEED C2M1000170D
                                                                                                    WOLFSPEED C2M1000170D
                                                                                                    WOLFSPEED C2M1000170D
                                                                                                    ManufacturerWOLFSPEED
                                                                                                    Manufacturer Part NoC2M1000170D
                                                                                                    Newark Part No.12X8366
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    WOLFSPEED
                                                                                                    ManufacturerWOLFSPEED
                                                                                                    Manufacturer Part NoC2M1000170D
                                                                                                    Newark Part No.12X8366
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    MOSFET Module ConfigurationSingle
                                                                                                    Channel TypeN Channel
                                                                                                    Transistor PolarityN Channel
                                                                                                    Continuous Drain Current Id4.9A
                                                                                                    Drain Source Voltage Vds1.7kV
                                                                                                    Drain Source On State Resistance0.95ohm
                                                                                                    On Resistance Rds(on)0.95ohm
                                                                                                    Transistor Case StyleTO-247
                                                                                                    No. of Pins3Pins
                                                                                                    Rds(on) Test Voltage20V
                                                                                                    Gate Source Threshold Voltage Max2.4V
                                                                                                    Power Dissipation69W
                                                                                                    Power Dissipation Pd69W
                                                                                                    Operating Temperature Max150°C
                                                                                                    Product Range-
                                                                                                    MSL-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The C2M1000170D from Cree is a 2nd generation Z-FET, through hole N channel silicon carbide power MOSFET in TO-247 package. This MOSFET features C2M SiC MOSFET technology, high blocking voltage with low On resistance, high speed switching with low capacitances, easy to parallel and simple to drive, avalanche ruggedness, ultra low drain gate capacitance, higher system efficiency, reduced cooling requirements and increased system reliability. Applications include auxiliary power supplies, switch mode power supplies and high voltage capacitive loads.

                                                                                                    • Drain to source voltage (Vds) of 1.7kV
                                                                                                    • Continuous drain current of 5A
                                                                                                    • Power dissipation of 69W
                                                                                                    • Operating junction temperature of -55°C to 150°C
                                                                                                    • Low on state resistance of 1ohm at Vgs of 20V

                                                                                                    Technical Specifications

                                                                                                    MOSFET Module Configuration

                                                                                                    Single

                                                                                                    Transistor Polarity

                                                                                                    N Channel

                                                                                                    Drain Source Voltage Vds

                                                                                                    1.7kV

                                                                                                    On Resistance Rds(on)

                                                                                                    0.95ohm

                                                                                                    No. of Pins

                                                                                                    3Pins

                                                                                                    Gate Source Threshold Voltage Max

                                                                                                    2.4V

                                                                                                    Power Dissipation Pd

                                                                                                    69W

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Channel Type

                                                                                                    N Channel

                                                                                                    Continuous Drain Current Id

                                                                                                    4.9A

                                                                                                    Drain Source On State Resistance

                                                                                                    0.95ohm

                                                                                                    Transistor Case Style

                                                                                                    TO-247

                                                                                                    Rds(on) Test Voltage

                                                                                                    20V

                                                                                                    Power Dissipation

                                                                                                    69W

                                                                                                    Operating Temperature Max

                                                                                                    150°C

                                                                                                    MSL

                                                                                                    -

                                                                                                    Technical Docs (3)

                                                                                                    EOL Notices EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product