Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWOLFSPEED
Manufacturer Part NoCAS120M12BM2Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.98Y6007
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $797.780 |
| 5+ | $789.110 |
| 10+ | $780.710 |
| 25+ | $771.950 |
Price for:Each
Minimum: 1
Multiple: 1
$797.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWOLFSPEED
Manufacturer Part NoCAS120M12BM2Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.98Y6007
Technical Datasheet
MOSFET Module ConfigurationHalf Bridge
Transistor PolarityDual N Channel
Channel TypeDual N Channel
Continuous Drain Current Id193A
On Resistance Rds(on)0.013ohm
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.013ohm
Transistor Case StyleModule
No. of Pins-
Power Dissipation Pd925W
Rds(on) Test Voltage20V
Gate Source Threshold Voltage Max2.6V
Power Dissipation925W
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
Applications
Medical
Technical Specifications
MOSFET Module Configuration
Half Bridge
Channel Type
Dual N Channel
On Resistance Rds(on)
0.013ohm
Drain Source On State Resistance
0.013ohm
No. of Pins
-
Rds(on) Test Voltage
20V
Power Dissipation
925W
Product Range
-
Transistor Polarity
Dual N Channel
Continuous Drain Current Id
193A
Drain Source Voltage Vds
1.2kV
Transistor Case Style
Module
Power Dissipation Pd
925W
Gate Source Threshold Voltage Max
2.6V
Operating Temperature Max
150°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate