Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoF46MR20W3M1HB11BPSA1
Newark Part No.26AM1057
Product RangeEasyPACK Series
Your Part Number
16 In Stock
Need more?
4 Delivery in 1-3 Business Days(US stock)
12 Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $464.260 |
| 5+ | $456.090 |
| 16+ | $447.920 |
| 32+ | $439.750 |
Price for:Each
Minimum: 1
Multiple: 1
$464.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoF46MR20W3M1HB11BPSA1
Newark Part No.26AM1057
Product RangeEasyPACK Series
Technical Datasheet
MOSFET Module Configuration-
Channel TypeN Channel
Continuous Drain Current Id135A
Drain Source Voltage Vds2kV
Drain Source On State Resistance0.0081ohm
Transistor Case StyleModule
No. of Pins50Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max5.15V
Power Dissipation-
Operating Temperature Max175°C
Product RangeEasyPACK Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
F46MR20W3M1HB11BPSA1 is an EasyPACK™ module with CoolSiC™ Trench MOSFET and PressFIT / NTC. Potential applications include EV charging, energy storage systems (ESS), solar applications, and DC/DC converters.
- Qualified for industrial applications according to the relevant tests of IEC 60747, 60749 and 60068
- Overload operation up to 175°C
- Integrated NTC temperature sensor, PressFIT contact technology
- Drain-source voltage is 2000V at Tvj = 25°C
- Continuous DC drain current is 135A at Tvj = 175°C, VGS = 18V, TH = 65°C
- Repetitive peak drain current is 320A ( verified by design, tp limited by Tvjmax)
- Drain-source on-resistance is 5.1mohm typ at VGS = 18V, Tvj = 25°C, ID = 160A
- Total gate charge is 0.78µC typ at VDD = 1200V, VGS = -3V, Tvj = 25°C
- Drain-source leakage current is 0.04µA typ at VDS = 2000V, VGS = -3V, Tvj = 25°C
- Storage temperature range from -40 to 125°C
Technical Specifications
MOSFET Module Configuration
-
Continuous Drain Current Id
135A
Drain Source On State Resistance
0.0081ohm
No. of Pins
50Pins
Gate Source Threshold Voltage Max
5.15V
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Drain Source Voltage Vds
2kV
Transistor Case Style
Module
Rds(on) Test Voltage
18V
Power Dissipation
-
Product Range
EasyPACK Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate