Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoTP70H150G4LSGB-TRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel26AM1883RL
Cut Tape26AM1883
Product RangeSuperGaN Series
Your Part Number
2,980 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.250 | $3.25 |
| Total Price | $3.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.250 |
| 50+ | $2.860 |
| 100+ | $2.630 |
| 250+ | $2.370 |
| 500+ | $2.060 |
| 1000+ | $1.640 |
| 2500+ | $1.550 |
| 5000+ | $1.460 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoTP70H150G4LSGB-TRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel26AM1883RL
Cut Tape26AM1883
Product RangeSuperGaN Series
Technical Datasheet
Drain Source Voltage Vds700V
Continuous Drain Current Id14.2A
Drain Source On State Resistance0.18ohm
Typical Gate Charge5.5nC
Transistor Case StyleQFN
Transistor MountingSurface Mount
No. of Pins8Pins
Product RangeSuperGaN Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
TP70H150G4LSGB-TR is a 700V, 150mohm SuperGaN® Gallium Nitride (GaN) FET. It is a normally-off device using Renesas’ Gen IV platform. It combines a state-of-the art high voltage GaN HEMT with a low voltage silicon MOSFET to offer superior reliability and performance. The Gen IV SuperGaN® platform uses advanced epi and patented design technologies to simplify manufacturability while improving efficiency over silicon via lower gate charge, output capacitance, crossover loss, and reverse recovery charge. Applications include consumer, power adapters, low power SMPS and lighting.
- Dynamic RDS(on)eff production tested
- Transient over-voltage capability and E-mode gate driver operation without zener protection
- Very low QRR
- Reduced crossover loss
- 2kV HBM ESD rating
- Achieves increased efficiency in both hard- and soft-switched circuits
- Easy to drive with commonly used gate drivers
Technical Specifications
Drain Source Voltage Vds
700V
Drain Source On State Resistance
0.18ohm
Transistor Case Style
QFN
No. of Pins
8Pins
Qualification
-
Continuous Drain Current Id
14.2A
Typical Gate Charge
5.5nC
Transistor Mounting
Surface Mount
Product Range
SuperGaN Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate