Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoBCV26,215
Newark Part No.82AC9888
Your Part Number
Technical Datasheet
2,025 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.497 |
| 10+ | $0.314 |
| 25+ | $0.276 |
| 50+ | $0.241 |
| 100+ | $0.203 |
| 250+ | $0.179 |
| 500+ | $0.154 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBCV26,215
Newark Part No.82AC9888
Technical Datasheet
Transistor PolarityDual PNP
Collector Emitter Voltage V(br)ceo30V
Collector Emitter Voltage Max NPN-
Power Dissipation Pd250mW
Collector Emitter Voltage Max PNP30V
DC Collector Current500mA
Continuous Collector Current NPN-
RF Transistor CaseSOT-23
Continuous Collector Current PNP500mA
No. of Pins3Pins
Power Dissipation NPN-
Transistor Case StyleSOT-23
DC Current Gain hFE4000hFE
Power Dissipation PNP250mW
DC Current Gain hFE Min NPN-
Transistor MountingSurface Mount
DC Current Gain hFE Min PNP4000hFE
Operating Temperature Max150°C
Product Range-
Qualification-
Transition Frequency NPN-
Transition Frequency PNP220MHz
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
Dual PNP
Collector Emitter Voltage Max NPN
-
Collector Emitter Voltage Max PNP
30V
Continuous Collector Current NPN
-
Continuous Collector Current PNP
500mA
Power Dissipation NPN
-
DC Current Gain hFE
4000hFE
DC Current Gain hFE Min NPN
-
DC Current Gain hFE Min PNP
4000hFE
Product Range
-
Transition Frequency NPN
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
30V
Power Dissipation Pd
250mW
DC Collector Current
500mA
RF Transistor Case
SOT-23
No. of Pins
3Pins
Transistor Case Style
SOT-23
Power Dissipation PNP
250mW
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
Transition Frequency PNP
220MHz
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate