Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoULN2803ACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.26M4670
Product RangeDarlington Array
Your Part Number
65,144 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.880 |
| 10+ | $1.750 |
| 100+ | $1.330 |
| 500+ | $1.080 |
| 1000+ | $1.000 |
| 2500+ | $0.965 |
| 5000+ | $0.848 |
Price for:Each
Minimum: 1
Multiple: 1
$2.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoULN2803ACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.26M4670
Product RangeDarlington Array
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo50V
Power Dissipation Pd2.25W
DC Collector Current500mA
RF Transistor CaseDIP
No. of Pins18Pins
DC Current Gain hFE1000hFE
Transistor MountingThrough Hole
Operating Temperature Max85°C
Product RangeDarlington Array
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ULN2803A is an eight-Darlington array. It contains eight Darlington transistors with common emitters and integral suppression diodes for inductive loads. Each Darlington features a peak load current rating of 600mA (500mA continuous) and can withstand at least 50V in the OFF state. Outputs may be paralleled for higher current capability.
- Eight Darlington transistors with common emitters
- Integral suppression diodes
- Output can be paralleled
- Inputs pinned opposite outputs to simplify board layout
- DIP-18 package
- Output leakage current is 50µA max at TA = 70°C, VCE = 50V
- DC forward current gain is 1000 for ULN2801A, VCE = 2V, IC = 350mA
- Turn-on delay time/turn-off delay time is 0.25µs typ at 0.5VI to 0.5VO
- Input capacitance is 15pF typical
- Operating ambient temperature range from -20 to 85°C
Technical Specifications
Transistor Polarity
NPN
Power Dissipation Pd
2.25W
RF Transistor Case
DIP
DC Current Gain hFE
1000hFE
Operating Temperature Max
85°C
Qualification
-
Collector Emitter Voltage V(br)ceo
50V
DC Collector Current
500mA
No. of Pins
18Pins
Transistor Mounting
Through Hole
Product Range
Darlington Array
SVHC
No SVHC (25-Jun-2025)
Alternatives for ULN2803A
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate