Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoBU806Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.37K9784
Your Part Number
7,921 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.640 |
| 10+ | $1.400 |
| 100+ | $1.120 |
| 500+ | $1.040 |
| 1000+ | $0.928 |
| 2500+ | $0.754 |
| 5000+ | $0.729 |
Price for:Each
Minimum: 1
Multiple: 1
$1.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBU806Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.37K9784
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo200V
Collector Emitter Voltage Max200V
Transition Frequency-
Continuous Collector Current8A
Power Dissipation Pd60W
DC Collector Current8A
Power Dissipation60W
RF Transistor CaseTO-220
No. of Pins3Pins
Transistor Case StyleTO-220
DC Current Gain hFE375hFE
Transistor MountingThrough Hole
DC Current Gain hFE Min375hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The BU806 is a 200V NPN Darlington High Voltage Transistor for fast switching applications.
- High current
- Collector-emitter sustaining voltage (Vceo (sus) = 200V minimum)
- Low collector-emitter saturation voltage
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
200V
Continuous Collector Current
8A
DC Collector Current
8A
RF Transistor Case
TO-220
Transistor Case Style
TO-220
Transistor Mounting
Through Hole
Operating Temperature Max
150°C
Qualification
-
Collector Emitter Voltage V(br)ceo
200V
Transition Frequency
-
Power Dissipation Pd
60W
Power Dissipation
60W
No. of Pins
3Pins
DC Current Gain hFE
375hFE
DC Current Gain hFE Min
375hFE
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate