Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoBDV67B
Newark Part No.14M4499
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.770 |
| 10+ | $3.050 |
| 50+ | $2.280 |
| 100+ | $1.990 |
| 500+ | $1.880 |
| 1000+ | $1.590 |
| 5000+ | $1.450 |
| 10000+ | $1.380 |
Price for:Each
Minimum: 1
Multiple: 1
$3.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBDV67B
Newark Part No.14M4499
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo100V
Collector Emitter Voltage Max100V
Continuous Collector Current16A
Power Dissipation Pd125W
Transition Frequency6MHz
DC Collector Current16A
Power Dissipation125W
RF Transistor CaseTO-247
No. of Pins3Pins
Transistor Case StyleTO-247
DC Current Gain hFE-
Transistor MountingThrough Hole
DC Current Gain hFE Min-
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BDV67B is a NPN Darlington Transistor designed in monolithic construction with built-in base-emitter shunt resistor.
- -65 to 150°C Operating junction temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Management, Industrial
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
100V
Power Dissipation Pd
125W
DC Collector Current
16A
RF Transistor Case
TO-247
Transistor Case Style
TO-247
Transistor Mounting
Through Hole
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
100V
Continuous Collector Current
16A
Transition Frequency
6MHz
Power Dissipation
125W
No. of Pins
3Pins
DC Current Gain hFE
-
DC Current Gain hFE Min
-
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate