Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPSSI2021SAY,115Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel25AM6972
Re-Reel34R4607RL
Cut Tape34R4607
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.300 | $1.50 |
| Total Price | $1.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.300 |
| 10+ | $0.208 |
| 15+ | $0.196 |
| 25+ | $0.184 |
| 50+ | $0.172 |
| 125+ | $0.159 |
| 250+ | $0.146 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.125 |
| 9000+ | $0.119 |
| 15000+ | $0.117 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPSSI2021SAY,115Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel25AM6972
Re-Reel34R4607RL
Cut Tape34R4607
Technical Datasheet
Transistor PolarityPNP
Topology-
LED Driver TypeNon Isolated
Input Voltage Min-
Input Voltage Max75V
Output Voltage Max73V
Output Current Max50mA
Output Current Max50mA
Switching Frequency Typ-
No. of Pins5Pins
IC MountingSurface Mount
IC Case / PackageSOT-353
Operating Temperature Max150°C
Product Range-
Operating Temperature Min-65°C
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Current Regulator Case StyleSOT-353
Forward Current If-
Forward Current If(AV)-
Forward Voltage-
Power Dissipation Pd335mW
Product Overview
The PSSI2021SAY,115 is a constant Current Source. It is made of resistor-equipped PNP transistor with two diodes on one chip. Stabilized output current of between 15μA and 50mA by connection of an external resistor between pins 4 and 5.
- One Chip Integrated Constant Current Source
- Output Current Setting by Use of an External Resistor
- Reduces Component Count and Board Space
- AEC-Q101 Qualified
Technical Specifications
Transistor Polarity
PNP
LED Driver Type
Non Isolated
Input Voltage Max
75V
Output Current Max
50mA
Switching Frequency Typ
-
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Operating Temperature Min
-65°C
MSL
-
Current Regulator Case Style
SOT-353
Forward Current If(AV)
-
Power Dissipation Pd
335mW
Topology
-
Input Voltage Min
-
Output Voltage Max
73V
Output Current Max
50mA
No. of Pins
5Pins
IC Case / Package
SOT-353
Product Range
-
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Forward Current If
-
Forward Voltage
-
Technical Docs (2)
Alternatives for PSSI2021SAY,115
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate