Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBUTW92Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.25M7940
Your Part Number
1,027 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.590 |
| 10+ | $12.630 |
| 25+ | $12.600 |
| 50+ | $12.570 |
| 100+ | $12.540 |
| 250+ | $12.290 |
| 500+ | $12.040 |
Price for:Each
Minimum: 1
Multiple: 1
$15.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBUTW92Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.25M7940
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max250V
Collector Emitter Voltage V(br)ceo250V
Continuous Collector Current60A
Power Dissipation180W
Power Dissipation Pd180W
DC Collector Current60A
Transistor Case StyleTO-247
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency-
DC Current Gain hFE Min9hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BUTW92 is a 250V High Current NPN Silicon Transistor suited for power conversion applications, high efficiency converters and motor controls. Fast switching times and very low saturation voltage resulting in reduced switching and conduction losses.
- High speed
- Well-controlled hFE parameter for increased reliability
Applications
Motor Drive & Control, Power Management
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
250V
Power Dissipation
180W
DC Collector Current
60A
Transistor Mounting
Through Hole
Transition Frequency
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
250V
Continuous Collector Current
60A
Power Dissipation Pd
180W
Transistor Case Style
TO-247
No. of Pins
3Pins
DC Current Gain hFE Min
9hFE
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate