Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part No2SC4116-GR,LF(TCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel10AK1271RL
Cut Tape10AK1271
Your Part Number
5,194 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.137 | $0.14 |
| Total Price | $0.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.137 |
| 50+ | $0.106 |
| 100+ | $0.065 |
| 250+ | $0.053 |
| 500+ | $0.044 |
| 1000+ | $0.036 |
| 2500+ | $0.028 |
| 5000+ | $0.026 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No2SC4116-GR,LF(TCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel10AK1271RL
Cut Tape10AK1271
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max50V
Collector Emitter Voltage Max NPN50V
Collector Emitter Voltage Max PNP-
Continuous Collector Current150mA
Power Dissipation200mW
Continuous Collector Current NPN150A
Continuous Collector Current PNP-
Power Dissipation NPN200mW
Power Dissipation PNP-
DC Current Gain hFE Min NPN70hFE
Transition Frequency80MHz
DC Current Gain hFE Min70hFE
DC Current Gain hFE Min PNP-
Transistor Case StyleSOT-323
No. of Pins3Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN80MHz
Transition Frequency PNP-
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max NPN
50V
Continuous Collector Current
150mA
Continuous Collector Current NPN
150A
Power Dissipation NPN
200mW
DC Current Gain hFE Min NPN
70hFE
DC Current Gain hFE Min
70hFE
Transistor Case Style
SOT-323
Transistor Mounting
Surface Mount
Transition Frequency NPN
80MHz
Product Range
-
SVHC
To Be Advised
Collector Emitter Voltage Max
50V
Collector Emitter Voltage Max PNP
-
Power Dissipation
200mW
Continuous Collector Current PNP
-
Power Dissipation PNP
-
Transition Frequency
80MHz
DC Current Gain hFE Min PNP
-
No. of Pins
3Pins
Operating Temperature Max
150°C
Transition Frequency PNP
-
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate