Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoQ4015LTTP
Newark Part No.18AC7504
Product RangeQxxxxLTx
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.530 |
| 10+ | $3.260 |
| 25+ | $3.010 |
| 50+ | $2.770 |
| 100+ | $2.610 |
| 500+ | $2.530 |
Price for:Each
Minimum: 1
Multiple: 1
$4.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoQ4015LTTP
Newark Part No.18AC7504
Product RangeQxxxxLTx
Technical Datasheet
Peak Repetitive Off State Voltage400V
On State RMS Current15A
Triac Case StyleTO-220AB
Gate Trigger Current Max (QI), Igt-
Gate Trigger Voltage Max-
Peak Non Repetitive Surge Current167A
Peak Gate Power-
Holding Current Max70mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.6V
Thyristor MountingThrough Hole
Product RangeQxxxxLTx
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
400V
Triac Case Style
TO-220AB
Gate Trigger Voltage Max
-
Peak Gate Power
-
No. of Pins
3Pins
Peak On State Voltage
1.6V
Product Range
QxxxxLTx
SVHC
To Be Advised
On State RMS Current
15A
Gate Trigger Current Max (QI), Igt
-
Peak Non Repetitive Surge Current
167A
Holding Current Max
70mA
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability