Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoL4X3RPCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel11J9192
Re-Reel33AC0715RL
Cut Tape33AC0715
Product RangeLxXx
Your Part Number
2,202 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.750 | $2.75 |
| Total Price | $2.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.750 |
| 50+ | $1.900 |
| 100+ | $1.410 |
| 250+ | $1.310 |
| 500+ | $1.200 |
| 1000+ | $1.140 |
| 2500+ | $1.120 |
| 5000+ | $1.090 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.883 |
| 7500+ | $0.865 |
| 12500+ | $0.848 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoL4X3RPCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel11J9192
Re-Reel33AC0715RL
Cut Tape33AC0715
Product RangeLxXx
Peak Repetitive Off State Voltage400V
On State RMS Current800mA
Triac Case StyleCompak
Gate Trigger Voltage Max1.3V
Gate Trigger Current Max (QI), Igt3mA
Peak Non Repetitive Surge Current8.3A
Peak Gate Power-
Holding Current Max5mA
No. of Pins3Pins
Operating Temperature Max110°C
Peak On State Voltage1.6V
Thyristor MountingSurface Mount
Product RangeLxXx
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
400V
Triac Case Style
Compak
Gate Trigger Current Max (QI), Igt
3mA
Peak Gate Power
-
No. of Pins
3Pins
Peak On State Voltage
1.6V
Product Range
LxXx
SVHC
To Be Advised
On State RMS Current
800mA
Gate Trigger Voltage Max
1.3V
Peak Non Repetitive Surge Current
8.3A
Holding Current Max
5mA
Operating Temperature Max
110°C
Thyristor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Alternatives for L4X3RP
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate