Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoCLA80MT1200NHBCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.02AH9443
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 300+ | $6.250 |
| 600+ | $5.630 |
| 900+ | $5.520 |
| 1500+ | $5.400 |
| 3000+ | $5.290 |
| 7500+ | $5.180 |
| 15000+ | $5.110 |
Price for:Each
Minimum: 300
Multiple: 300
$1,875.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoCLA80MT1200NHBCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.02AH9443
Technical Datasheet
Peak Repetitive Off State Voltage1.2kV
On State RMS Current88A
Triac Case StyleTO-247AD
Gate Trigger Voltage Max1.7V
Gate Trigger Current Max (QI), Igt70mA
Peak Non Repetitive Surge Current520A
Holding Current Max70mA
Peak Gate Power-
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.3V
Thyristor MountingThrough Hole
Product Range-
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
1.2kV
Triac Case Style
TO-247AD
Gate Trigger Current Max (QI), Igt
70mA
Holding Current Max
70mA
No. of Pins
3Pins
Peak On State Voltage
1.3V
Product Range
-
On State RMS Current
88A
Gate Trigger Voltage Max
1.7V
Peak Non Repetitive Surge Current
520A
Peak Gate Power
-
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability