Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoQ4025L6TPCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.64W7005
Product RangeQxx25xx Series
Your Part Number
497 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $6.360 |
| 10+ | $5.520 |
| 25+ | $4.680 |
| 50+ | $3.850 |
| 100+ | $3.600 |
| 500+ | $3.330 |
Price for:Each
Minimum: 1
Multiple: 1
$6.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoQ4025L6TPCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.64W7005
Product RangeQxx25xx Series
Technical Datasheet
Peak Repetitive Off State Voltage400V
On State RMS Current25A
Gate Trigger Current Max80mA
Triac Case StyleTO-220AB
Gate Trigger Current Max (QI), Igt80mA
Gate Trigger Voltage Max1.3V
Peak Non Repetitive Surge Current208A
Peak Gate Power500mW
Holding Current Max100mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.8V
Thyristor MountingThrough Hole
Product RangeQxx25xx Series
MSL-
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
400V
Gate Trigger Current Max
80mA
Gate Trigger Current Max (QI), Igt
80mA
Peak Non Repetitive Surge Current
208A
Holding Current Max
100mA
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
MSL
-
On State RMS Current
25A
Triac Case Style
TO-220AB
Gate Trigger Voltage Max
1.3V
Peak Gate Power
500mW
No. of Pins
3Pins
Peak On State Voltage
1.8V
Product Range
Qxx25xx Series
SVHC
To Be Advised
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability