Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoS4065JTPCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.72R7043
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 250+ | $7.710 |
| 500+ | $7.560 |
| 750+ | $7.400 |
| 1250+ | $7.250 |
| 2500+ | $7.090 |
| 6250+ | $6.940 |
| 12500+ | $6.780 |
| 25000+ | $6.630 |
Price for:Each
Minimum: 250
Multiple: 250
$1,927.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoS4065JTPCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.72R7043
Technical Datasheet
Peak Repetitive Off State Voltage400V
Gate Trigger Current Max50mA
Average On State Current41A
On State RMS Current65A
Thyristor Case StyleTO-218X
No. of Pins3Pins
Peak Non Repetitive Surge Current800A
Holding Current Max80mA
Gate Trigger Voltage Max2V
Operating Temperature Max125°C
Thyristor MountingPanel
Product Range-
MSL-
SVHCTo Be Advised
Product Overview
The S4065JTP is a Teccor® Thyristor/Standard SCR triggered with few milliamperes of current at less than 1.5V potential. This 65A excellent unidirectional switch for phase control applications such as heating and motor speed controls. Typical applications are AC solid-state switches, industrial power tools, exercise equipment, white goods and commercial appliances.
- Glass-passivated junctions
- Voltage capability up to 1000V
- Surge capability up to 950A
- UL94V-0 Flame-rated epoxy body material
- Copper alloy lead
- 100% Matte tin-plated terminal
Applications
HVAC, Motor Drive & Control, Industrial, Consumer Electronics, Commercial
Technical Specifications
Peak Repetitive Off State Voltage
400V
Average On State Current
41A
Thyristor Case Style
TO-218X
Peak Non Repetitive Surge Current
800A
Gate Trigger Voltage Max
2V
Thyristor Mounting
Panel
MSL
-
Gate Trigger Current Max
50mA
On State RMS Current
65A
No. of Pins
3Pins
Holding Current Max
80mA
Operating Temperature Max
125°C
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Alternatives for S4065JTP
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate