Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOLID STATE
Manufacturer Part No2N2324Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.10P5370
Your Part Number
97 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 100+ | $5.830 |
| 250+ | $4.860 |
| 500+ | $4.720 |
Price for:Each
Minimum: 100
Multiple: 100
$583.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOLID STATE
Manufacturer Part No2N2324Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.10P5370
Technical Datasheet
Peak Repetitive Off State Voltage100V
Gate Trigger Current Max200µA
Average On State Current-
On State RMS Current1.6A
Thyristor Case StyleTO-5
No. of Pins3Pins
Peak Non Repetitive Surge Current15A
Holding Current Max2mA
Gate Trigger Voltage Max800mV
Operating Temperature Max125°C
Thyristor MountingThrough Hole
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 2N2324 is a 3-pin SCR for use in low power switching and control applications. The C5 series reverse blocking thyristor has two range gate sensitivity and high external gate cathode shunting resistance.
- Low holding current
- Broad voltage range
Applications
Power Management
Technical Specifications
Peak Repetitive Off State Voltage
100V
Average On State Current
-
Thyristor Case Style
TO-5
Peak Non Repetitive Surge Current
15A
Gate Trigger Voltage Max
800mV
Thyristor Mounting
Through Hole
MSL
-
Gate Trigger Current Max
200µA
On State RMS Current
1.6A
No. of Pins
3Pins
Holding Current Max
2mA
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate