Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoTCR22-8
Newark Part No.60K6980
Product RangeTCR22-x Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.685 |
| 2500+ | $0.671 |
Price for:Each
Minimum: 2000
Multiple: 2000
$1,370.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoTCR22-8
Newark Part No.60K6980
Product RangeTCR22-x Series
Technical Datasheet
Peak Repetitive Off State Voltage600V
Gate Trigger Current Max200µA
Average On State Current950mA
Triac Case StyleTO-92
Gate Trigger Current Max (QI), Igt200µA
On State RMS Current1.5A
Thyristor Case StyleTO-92
No. of Pins3Pins
Peak Gate Power100mW
Peak Non Repetitive Surge Current20A
Holding Current Max5mA
Gate Trigger Voltage Max800mV
Operating Temperature Max110°C
Product RangeTCR22-x Series
MSL-
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
600V
Average On State Current
950mA
Gate Trigger Current Max (QI), Igt
200µA
Thyristor Case Style
TO-92
Peak Gate Power
100mW
Holding Current Max
5mA
Operating Temperature Max
110°C
MSL
-
Gate Trigger Current Max
200µA
Triac Case Style
TO-92
On State RMS Current
1.5A
No. of Pins
3Pins
Peak Non Repetitive Surge Current
20A
Gate Trigger Voltage Max
800mV
Product Range
TCR22-x Series
SVHC
To Be Advised
Technical Docs (2)
Alternatives for TCR22-8
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate