Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoMCR310-10GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.02AC3722
Product RangeMCR310 Series
Your Part Number
209 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.270 |
| 10+ | $2.310 |
| 100+ | $1.790 |
| 500+ | $1.730 |
| 1000+ | $1.660 |
| 2500+ | $1.600 |
| 5000+ | $1.580 |
Price for:Each
Minimum: 1
Multiple: 1
$3.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMCR310-10GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.02AC3722
Product RangeMCR310 Series
Technical Datasheet
Peak Repetitive Off State Voltage800V
Gate Trigger Current Max200µA
Average On State Current-
On State RMS Current10A
Thyristor Case StyleTO-220AB
No. of Pins3Pins
Peak Non Repetitive Surge Current100A
Holding Current Max6mA
Gate Trigger Voltage Max1.5V
Operating Temperature Max110°C
Thyristor MountingThrough Hole
Product RangeMCR310 Series
MSL-
SVHCTo Be Advised
Product Overview
The MCR310-10G is a reverse blocking Silicon Controlled Rectifier (SCR) designed for consumer applications. It has small, rugged, thermowatt construction for low thermal resistance, high heat dissipation and durability.
- Centre gate geometry for uniform current density
- All diffused and glass-passivated junctions for parameter uniformity and stability
- Low trigger current, 200μA maximum for direct driving from integrated circuits
Technical Specifications
Peak Repetitive Off State Voltage
800V
Average On State Current
-
Thyristor Case Style
TO-220AB
Peak Non Repetitive Surge Current
100A
Gate Trigger Voltage Max
1.5V
Thyristor Mounting
Through Hole
MSL
-
Gate Trigger Current Max
200µA
On State RMS Current
10A
No. of Pins
3Pins
Holding Current Max
6mA
Operating Temperature Max
110°C
Product Range
MCR310 Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate