Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOWEREX
Manufacturer Part NoBS08D-T112Copy
Newark Part No.18K8777
Product RangeBS08D Series
Your Part Number
28,575 In Stock
20,000 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.474 |
Price for:Each (Cut from Ammo Pack)
Minimum: 1
Multiple: 1
$0.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWEREX
Manufacturer Part NoBS08D-T112Copy
Newark Part No.18K8777
Product RangeBS08D Series
Technical Datasheet
Peak Repetitive Off State Voltage-
Gate Trigger Current Max200µA
Average On State Current-
On State RMS Current175mA
Thyristor Case StyleTO-92
No. of Pins3Pins
Peak Non Repetitive Surge Current-
Holding Current Max1.5mA
Gate Trigger Voltage Max-
Operating Temperature Max125°C
Thyristor MountingThrough Hole
Product RangeBS08D Series
MSL-
SVHCTo Be Advised
Product Overview
The BS08D-T112 is a silicon planar Bilateral Switch designed to switch at 7 to 9 volts with a 0.01%/°C temperature coefficient and have excellently matched characteristics in both directions. This monolithic integrated circuit has the electrical characteristics of a bilateral thyristor. It is applicable in use with trigger circuits for thyristor or triac, oscillators and timers.
- Low switching voltage (7 to 9V)
- Excellent switching voltage temperature characteristics(0.01%/°C)
- High reliability device
- Gate electrode facilitating switching operation control and synchronization
- 1A Repetitive peak forward current
- 2A Non-repetitive peak forward current
- 450mW Power dissipation
- 5mA DC gate current
- 1.4V Peak on-state voltage
- 200µA Switching current
Applications
Industrial, Clock & Timing
Technical Specifications
Peak Repetitive Off State Voltage
-
Average On State Current
-
Thyristor Case Style
TO-92
Peak Non Repetitive Surge Current
-
Gate Trigger Voltage Max
-
Thyristor Mounting
Through Hole
MSL
-
Gate Trigger Current Max
200µA
On State RMS Current
175mA
No. of Pins
3Pins
Holding Current Max
1.5mA
Operating Temperature Max
125°C
Product Range
BS08D Series
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate