Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTN8050H-12PICopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.83AK4984
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.640 |
| 10+ | $4.470 |
| 25+ | $4.060 |
| 50+ | $3.640 |
| 100+ | $3.230 |
| 250+ | $3.170 |
| 500+ | $3.100 |
Price for:Each
Minimum: 1
Multiple: 1
$6.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTN8050H-12PICopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.83AK4984
Peak Repetitive Off State Voltage1.2kV
Gate Trigger Current Max50mA
Average On State Current51A
On State RMS Current80A
Thyristor Case StyleTOP-3I
No. of Pins3Pins
Peak Non Repetitive Surge Current745A
Holding Current Max100mA
Gate Trigger Voltage Max1V
Operating Temperature Max150°C
Thyristor MountingThrough Hole
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Peak Repetitive Off State Voltage
1.2kV
Average On State Current
51A
Thyristor Case Style
TOP-3I
Peak Non Repetitive Surge Current
745A
Gate Trigger Voltage Max
1V
Thyristor Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Gate Trigger Current Max
50mA
On State RMS Current
80A
No. of Pins
3Pins
Holding Current Max
100mA
Operating Temperature Max
150°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability