Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoCS20-12IO1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.89K9978
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.660 |
| 10+ | $6.580 |
| 25+ | $5.500 |
| 50+ | $4.420 |
| 100+ | $4.070 |
| 250+ | $3.710 |
| 500+ | $3.640 |
Price for:Each
Minimum: 1
Multiple: 1
$7.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoCS20-12IO1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.89K9978
Technical Datasheet
Peak Repetitive Off State Voltage1.2kV
Gate Trigger Current Max65mA
Average On State Current19A
On State RMS Current30A
Thyristor Case StyleTO-247AD
No. of Pins3Pins
Peak Non Repetitive Surge Current180A
Holding Current Max100mA
Gate Trigger Voltage Max1V
Operating Temperature Max125°C
Thyristor MountingThrough Hole
Product Range-
MSL-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The CS20-12IO1 is a Single Thyristor for line frequency. It is suitable for 50/60Hz line rectifying.
- Planar passivated chip
- Long-term stability
Technical Specifications
Peak Repetitive Off State Voltage
1.2kV
Average On State Current
19A
Thyristor Case Style
TO-247AD
Peak Non Repetitive Surge Current
180A
Gate Trigger Voltage Max
1V
Thyristor Mounting
Through Hole
MSL
-
Gate Trigger Current Max
65mA
On State RMS Current
30A
No. of Pins
3Pins
Holding Current Max
100mA
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate