2. Semiconductors - Discretes
                                                                                                    3. Thyristors
                                                                                                    4. Thyristors - SCRs
                                                                                                    Print Page

                                                                                                    T7H8126504DN

                                                                                                    Thyristor, 1.2 kV, 150 mA, 650 A, 1.02 kA, TO-200AB, 3 Pins

                                                                                                    POWEREX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    POWEREX T7H8126504DN
                                                                                                    ManufacturerPOWEREX
                                                                                                    Manufacturer Part NoT7H8126504DN
                                                                                                    Newark Part No.14N7681
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 8 week(s)

                                                                                                    Product Information

                                                                                                    POWEREX
                                                                                                    ManufacturerPOWEREX
                                                                                                    Manufacturer Part NoT7H8126504DN
                                                                                                    Newark Part No.14N7681
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Peak Repetitive Off State Voltage1.2kV
                                                                                                    Gate Trigger Current Max150mA
                                                                                                    Average On State Current650A
                                                                                                    On State RMS Current1.02kA
                                                                                                    No. of Pins3Pins
                                                                                                    Peak Non Repetitive Surge Current8.2kA
                                                                                                    Gate Trigger Voltage Max3V
                                                                                                    Operating Temperature Max125°C
                                                                                                    SVHCTo Be Advised

                                                                                                    Technical Specifications

                                                                                                    Peak Repetitive Off State Voltage

                                                                                                    1.2kV

                                                                                                    Average On State Current

                                                                                                    650A

                                                                                                    No. of Pins

                                                                                                    3Pins

                                                                                                    Gate Trigger Voltage Max

                                                                                                    3V

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Gate Trigger Current Max

                                                                                                    150mA

                                                                                                    On State RMS Current

                                                                                                    1.02kA

                                                                                                    Peak Non Repetitive Surge Current

                                                                                                    8.2kA

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product