343 Product Results Found for "LITTELFUSE"
View
Buyer
Engineer
Manufacturer
Peak Repetitive Off State Voltage
Gate Trigger Current Max
Triac Case Style
Average On State Current
On State RMS Current
Gate Trigger Current Max (QI), Igt
Thyristor Case Style
No. of Pins
Peak Gate Power
Peak Non Repetitive Surge Current
Holding Current Max
Gate Trigger Voltage Max
Operating Temperature Max
Thyristor Mounting
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $4.660 10+ $4.020 25+ $3.370 50+ $2.730 100+ $2.550 More Pricing... | 400V | 35mA | 16A | 25A | TO-220AB | 3Pins | 300A | 50mA | 1.5V | 125°C | Through Hole | Sxx25x Series | ||||||
LITTELFUSE | Each | 1+ $1.580 10+ $1.070 25+ $0.973 50+ $0.876 100+ $0.778 More Pricing... | 600V | 200µA | 2.55A | 4A | TO-225AA | 3Pins | 20A | 3mA | 800mV | 110°C | Through Hole | C106 | |||||
Each | 1+ $0.937 10+ $0.585 25+ $0.517 50+ $0.449 100+ $0.381 More Pricing... | 400V | 200µA | 510mA | 800mA | TO-92 | 3Pins | 8A | 5mA | 800mV | 125°C | Through Hole | SxX8xSx EV Series | ||||||
Each | 1+ $12.320 5+ $10.870 10+ $9.930 25+ $9.530 100+ $9.310 More Pricing... | 600V | 50mA | 41A | 65A | TO-218AC | 3Pins | 800A | 80mA | 2V | 125°C | Through Hole | - | ||||||
LITTELFUSE | Each | 1+ $4.820 10+ $3.560 25+ $3.430 50+ $3.300 100+ $3.170 More Pricing... | 100V | 30mA | 16A | 25A | TO-220AB | 3Pins | 250A | 40mA | 1.5V | 125°C | Through Hole | 2N6504 | |||||
Each | 1+ $4.820 10+ $3.560 25+ $3.430 50+ $3.300 100+ $3.170 More Pricing... | 400V | 40mA | 16A | 25A | TO-220AB | 3Pins | 250A | 40mA | 1.5V | 125°C | Through Hole | - | ||||||
LITTELFUSE | Each | 1+ $3.270 25+ $2.510 100+ $1.900 250+ $1.830 500+ $1.750 More Pricing... | 400V | 15mA | 5.1A | 8A | TO-220AB | 3Pins | 83A | 30mA | 1.5V | 125°C | Through Hole | Sxx08x | |||||
Each | 1+ $1.650 10+ $1.120 25+ $1.020 50+ $0.918 100+ $0.816 More Pricing... | 400V | 200µA | 2.55A | 4A | TO-225AA | 3Pins | 20A | 3mA | 800mV | 110°C | Through Hole | - | ||||||
Each | 1+ $7.000 10+ $6.090 25+ $5.180 50+ $4.280 100+ $4.010 More Pricing... | 600V | 40mA | 35A | 55A | TO-220AB | 3Pins | 550A | 60mA | 1.5V | 125°C | Through Hole | Sxx55x Series | ||||||
Each | 1+ $1.520 10+ $1.030 25+ $0.938 50+ $0.845 100+ $0.753 More Pricing... | 600V | 200µA | 2.55A | 4A | TO-225AA | 3Pins | 25A | 5mA | 1V | 110°C | Through Hole | - | ||||||
Each | 1+ $1.650 10+ $1.120 25+ $1.020 50+ $0.918 100+ $0.816 More Pricing... | 400V | 200µA | 2.55A | 4A | TO-225AA | 3Pins | 20A | 3mA | 1V | 110°C | Through Hole | - | ||||||
Each | 1+ $1.580 10+ $1.070 25+ $0.973 50+ $0.876 100+ $0.778 More Pricing... | 600V | 200µA | 2.55A | 4A | TO-225AA | 3Pins | 20A | 3mA | 1V | 110°C | Through Hole | - | ||||||
Each | 1+ $4.020 10+ $2.830 25+ $2.610 50+ $2.380 100+ $2.160 More Pricing... | 400V | 30mA | 12.8A | 20A | TO-220AB | 3Pins | 255A | 40mA | 1.5V | 125°C | Through Hole | Sxx20x Series | ||||||
Each | 1+ $3.050 25+ $2.150 100+ $1.870 250+ $1.800 500+ $1.720 More Pricing... | 800V | 200µA | - | 10A | TO-220AB | 3Pins | 100A | 6mA | 1.5V | 110°C | Through Hole | MCR310 Series | ||||||
LITTELFUSE | Each | 1+ $4.820 10+ $3.560 25+ $3.430 50+ $3.300 100+ $3.170 More Pricing... | 800V | 30mA | 16A | 25A | TO-220AB | 3Pins | 250A | 40mA | 1.5V | 125°C | Through Hole | 2N6504 | |||||
LITTELFUSE | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.100 10+ $2.170 25+ $2.000 50+ $1.820 100+ $1.650 More Pricing... | 600V | 200µA | 7.6A | 12A | TO-252 (DPAK) | 3Pins | 100A | 6mA | 1V | 110°C | Surface Mount | - | |||||
LITTELFUSE | Each | 1+ $3.530 10+ $3.040 25+ $2.560 50+ $2.130 100+ $2.040 More Pricing... | 400V | 30mA | 9.5A | 15A | TO-220AB | 3Pins | 188A | 40mA | 1.5V | 125°C | Through Hole | Sxx15x | |||||
Each | 1+ $2.510 25+ $1.750 100+ $1.460 250+ $1.400 500+ $1.340 More Pricing... | 400V | 30mA | 16A | 16A | TO-220AB | 3Pins | 160A | 40mA | 1.5V | 125°C | Through Hole | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.270 10+ $0.849 50+ $0.728 100+ $0.606 250+ $0.554 More Pricing... | 200V | 200µA | - | 250mA | SOT-23 | 3Pins | 7A | 6mA | 800mV | 125°C | Surface Mount | - | ||||||
LITTELFUSE | Each | 1+ $7.870 25+ $6.270 100+ $5.350 250+ $5.180 500+ $5.010 | 1kV | 40mA | 35.5A | 55A | TO-220AB | 3Pins | 550A | 60mA | 1.5V | 125°C | Through Hole | Sxx55x | |||||
LITTELFUSE | Each | 1+ $1.480 10+ $1.010 25+ $0.914 50+ $0.824 100+ $0.733 More Pricing... | 400V | 12µA | 510mA | 800mA | TO-92 | 3Pins | 16A | 5mA | 800mV | 110°C | Through Hole | EC103xx | |||||
Each | 1+ $1.150 10+ $0.724 25+ $0.641 50+ $0.558 100+ $0.475 More Pricing... | 200V | 200µA | - | 800mA | SOT-223 | 4Pins | 8A | 5mA | 800mV | 110°C | Surface Mount | - | ||||||
Each | 1+ $8.490 25+ $6.300 100+ $5.630 250+ $5.460 | 800V | 40mA | 22A | 35A | TO-218AC | 3Pins | 425A | 50mA | 1.5V | 125°C | Through Hole | Teccor Sxx35x Series | ||||||
LITTELFUSE | Each | 1+ $2.750 25+ $1.940 100+ $1.710 250+ $1.640 500+ $1.570 More Pricing... | 800V | 200µA | - | 8A | TO-220AB | 3Pins | 80A | 6mA | 1V | 110°C | Through Hole | - | |||||
Each | 1+ $3.540 10+ $3.060 25+ $2.570 | 800V | 30mA | 12A | 12A | TO-220AB | 3Pins | 100A | 50mA | 1.5V | 125°C | Through Hole | - | ||||||