Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-ST110S08P0VCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.99F8765
Product RangeVS-ST110SPbF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 25+ | $78.860 |
| 75+ | $76.750 |
| 125+ | $74.540 |
Price for:Each
Minimum: 25
Multiple: 25
$1,971.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-ST110S08P0VCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.99F8765
Product RangeVS-ST110SPbF Series
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage800V
Gate Trigger Current Max150mA
Average On State Current110A
Average Forward Current110A
On State RMS Current175A
Gate Trigger Voltage Max3V
Operating Temperature Max125°C
Peak Non Repetitive Surge Current2.7kA
Holding Current Max600mA
Repetitive Peak Reverse Voltage800V
Repetitive Peak Reverse Voltage800V
Thyristor Case StyleTO-209AC
No. of Pins-
Thyristor MountingStud Mount
Product RangeVS-ST110SPbF Series
MSL-
SVHCTo Be Advised
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
150mA
Average Forward Current
110A
Gate Trigger Voltage Max
3V
Peak Non Repetitive Surge Current
2.7kA
Repetitive Peak Reverse Voltage
800V
Thyristor Case Style
TO-209AC
Thyristor Mounting
Stud Mount
MSL
-
Peak Repetitive Off State Voltage
800V
Average On State Current
110A
On State RMS Current
175A
Operating Temperature Max
125°C
Holding Current Max
600mA
Repetitive Peak Reverse Voltage
800V
No. of Pins
-
Product Range
VS-ST110SPbF Series
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate