Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMIKRON
Manufacturer Part NoSKT 1200/16ECopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.88K1230
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 2+ | $640.420 |
| 6+ | $630.910 |
| 10+ | $621.680 |
| 26+ | $160.700 |
Price for:Each
Minimum: 2
Multiple: 2
$1,280.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKT 1200/16ECopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.88K1230
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage1.6kV
Gate Trigger Current Max250mA
Average Forward Current1.2kA
Average On State Current1.2kA
On State RMS Current2.8kA
Gate Trigger Voltage Max3V
Peak Non Repetitive Surge Current30kA
Holding Current Max500mA
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage1.6kV
Repetitive Peak Reverse Voltage1.6kV
Thyristor Case StyleModule
No. of Pins-
Thyristor MountingPanel
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
250mA
Average On State Current
1.2kA
Gate Trigger Voltage Max
3V
Holding Current Max
500mA
Repetitive Peak Reverse Voltage
1.6kV
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Peak Repetitive Off State Voltage
1.6kV
Average Forward Current
1.2kA
On State RMS Current
2.8kA
Peak Non Repetitive Surge Current
30kA
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
1.6kV
No. of Pins
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate