Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoMCO100-12IO1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.97K4455
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $39.830 |
| 5+ | $34.700 |
| 10+ | $32.850 |
| 25+ | $32.290 |
| 50+ | $31.680 |
| 100+ | $31.310 |
Price for:Each
Minimum: 1
Multiple: 1
$39.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoMCO100-12IO1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.97K4455
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage1.2kV
Gate Trigger Current Max100mA
Average Forward Current99A
Average On State Current99A
On State RMS Current156A
Peak Non Repetitive Surge Current1.4kA
Gate Trigger Voltage Max1.5V
Holding Current Max200mA
Operating Temperature Max150°C
Repetitive Peak Reverse Voltage1.2kV
Repetitive Peak Reverse Voltage1.2kV
Thyristor Case StyleSOT-227B
No. of Pins4Pins
Thyristor MountingPanel
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The MCO100-12IO1 is a Single Thyristor for line frequency.
- Planar passivated chip
- Long-term stability
- Copper internally DCB isolated base plate
- Advanced power cycling
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
100mA
Average On State Current
99A
Peak Non Repetitive Surge Current
1.4kA
Holding Current Max
200mA
Repetitive Peak Reverse Voltage
1.2kV
Thyristor Case Style
SOT-227B
Thyristor Mounting
Panel
SVHC
No SVHC (17-Jan-2023)
Peak Repetitive Off State Voltage
1.2kV
Average Forward Current
99A
On State RMS Current
156A
Gate Trigger Voltage Max
1.5V
Operating Temperature Max
150°C
Repetitive Peak Reverse Voltage
1.2kV
No. of Pins
4Pins
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate